Part Details for PD70224LILQ by Microsemi Corporation
Overview of PD70224LILQ by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for PD70224LILQ
PD70224LILQ CAD Models
PD70224LILQ Part Data Attributes:
|
PD70224LILQ
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
PD70224LILQ
Microsemi Corporation
Power Field-Effect Transistor, 8-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, 10 X 7.50 MM, ROHS COMPLIANT, QFN-52/32
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Package Description | SMALL OUTLINE, R-PQSO-N32 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Configuration | COMPLEX | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PQSO-N32 | |
Number of Elements | 8 | |
Number of Terminals | 32 | |
Operating Mode | DEPLETION MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | N-CHANNEL | |
Surface Mount | YES | |
Terminal Form | NO LEAD | |
Terminal Position | QUAD | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |