Part Details for PD878-2-FH-W-HV-12 by Pacific Display Devices
Overview of PD878-2-FH-W-HV-12 by Pacific Display Devices
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for PD878-2-FH-W-HV-12
PD878-2-FH-W-HV-12 CAD Models
PD878-2-FH-W-HV-12 Part Data Attributes
|
PD878-2-FH-W-HV-12
Pacific Display Devices
Buy Now
Datasheet
|
Compare Parts:
PD878-2-FH-W-HV-12
Pacific Display Devices
Segmented Alphanumeric LCD Display
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | PACIFIC DISPLAY DEVICES | |
Reach Compliance Code | unknown | |
Display Format | 8X1 | |
Display Height | 7 mm | |
Number of Functions | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Optoelectronic Device Type | SEGMENTED ALPHANUMERIC LCD DISPLAY | |
Polarization Mode | TRANSFLECTIVE | |
Supply Voltage-Max | 7.7 V | |
Supply Voltage-Min | 3.9 V | |
Viewing Area Height | 13 mm | |
Viewing Area Length | 48 mm |