There are no models available for this part yet.
Overview of PDIUSBP11PW by NXP Semiconductors
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for PDIUSBP11PW by NXP Semiconductors
Part Data Attributes for PDIUSBP11PW by NXP Semiconductors
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
NXP SEMICONDUCTORS
|
Package Description
|
TSSOP,
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Differential Output
|
YES
|
Driver Number of Bits
|
1
|
Input Characteristics
|
DIFFERENTIAL
|
Interface IC Type
|
LINE TRANSCEIVER
|
Interface Standard
|
GENERAL PURPOSE
|
JESD-30 Code
|
R-PDSO-G14
|
Length
|
5 mm
|
Number of Functions
|
1
|
Number of Terminals
|
14
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
TSSOP
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
Qualification Status
|
Not Qualified
|
Receive Delay-Max
|
20 ns
|
Receiver Number of Bits
|
1
|
Seated Height-Max
|
1.1 mm
|
Supply Voltage-Max
|
3.6 V
|
Supply Voltage-Min
|
3 V
|
Supply Voltage-Nom
|
3.3 V
|
Surface Mount
|
YES
|
Temperature Grade
|
COMMERCIAL
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.65 mm
|
Terminal Position
|
DUAL
|
Transmit Delay-Max
|
300 ns
|
Width
|
4.4 mm
|
Alternate Parts for PDIUSBP11PW
This table gives cross-reference parts and alternative options found for PDIUSBP11PW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PDIUSBP11PW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
935258960112 | IC LINE TRANSCEIVER, PDSO14, 4.40 MM, PLASTIC, MO-153, SOT-402-1, TSSOP-14, Line Driver or Receiver | NXP Semiconductors | PDIUSBP11PW vs 935258960112 |
935258960118 | IC LINE TRANSCEIVER, PDSO14, 4.40 MM, PLASTIC, MO-153, SOT-402-1, TSSOP-14, Line Driver or Receiver | NXP Semiconductors | PDIUSBP11PW vs 935258960118 |