Part Details for PDRV8220DSGR by Texas Instruments
Overview of PDRV8220DSGR by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PDRV8220DSGR
PDRV8220DSGR CAD Models
PDRV8220DSGR Part Data Attributes
|
PDRV8220DSGR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
PDRV8220DSGR
Texas Instruments
20-V, 1-A H-bridge motor driver 8-WSON -40 to 125
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | WSON-8 | |
Reach Compliance Code | compliant | |
Analog IC - Other Type | BRUSH DC MOTOR CONTROLLER | |
JESD-30 Code | S-PDSO-N8 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1.76 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SOLCC8(UNSPEC) | |
Package Shape | SQUARE | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 12 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL |