-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 40V V(RRM), Silicon, GREEN, PLASTIC, POWERDI5, 3 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AK3003
|
Newark | Schottky Rectifier, 40V, 10A, Powerdi5 Rohs Compliant: Yes |Diodes Inc. PDS1040Q-13 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 4190 |
|
$0.5520 / $1.2100 | Buy Now |
DISTI #
PDS1040Q-13DICT-ND
|
DigiKey | DIODE SCHOTTKY 40V 10A POWERDI5 Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
421 In Stock |
|
$0.4534 / $1.1600 | Buy Now |
DISTI #
PDS1040Q-13
|
Avnet Americas | Diode Schottky 40V 10A 3-Pin PowerDI 5 T/R - Tape and Reel (Alt: PDS1040Q-13) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.4574 | Buy Now |
DISTI #
621-PDS1040Q-13
|
Mouser Electronics | Schottky Diodes & Rectifiers Schottky Rectifier RoHS: Compliant | 3089 |
|
$0.4500 / $1.1600 | Buy Now |
|
Future Electronics | 2N62 Series 5 V 8 A 75 W PNP Through Hole Bipolar Transistor -TO-66-2 RoHS: Not Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks | 0 |
|
$0.4660 | Buy Now |
DISTI #
PDS1040Q-13
|
Avnet Silica | Diode Schottky 40V 10A 3-Pin PowerDI 5 T/R (Alt: PDS1040Q-13) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 10 Weeks, 0 Days | Silica - 10000 |
|
Buy Now | |
|
LCSC | 40V 510mV10A PowerDI-5 Schottky Diodes ROHS | 35 |
|
$0.9112 / $1.7552 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 5000 | 10000 |
|
$0.7348 / $0.7940 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PDS1040Q-13
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
PDS1040Q-13
Diodes Incorporated
Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 40V V(RRM), Silicon, GREEN, PLASTIC, POWERDI5, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Package Description | R-PDSO-F3 | |
Pin Count | 3 | |
Manufacturer Package Code | POWERDI5 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Additional Feature | FREE WHEELING DIODE, HIGH RELIABILITY, LOW LEAKAGE CURRENT, LOW POWER LOSS | |
Application | GENERAL PURPOSE | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.51 V | |
JESD-30 Code | R-PDSO-F3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 275 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 180 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 10 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 40 V | |
Reverse Current-Max | 700 µA | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | MATTE TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL |
This table gives cross-reference parts and alternative options found for PDS1040Q-13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PDS1040Q-13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SBG1035CT | Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 35V V(RRM), Silicon, PLASTIC, D2PAK-3 | Diodes Incorporated | PDS1040Q-13 vs SBG1035CT |
MBRB1035TRRPBF | Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 35V V(RRM), Silicon, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, TO-220, D2PAK-3 | Vishay Intertechnologies | PDS1040Q-13 vs MBRB1035TRRPBF |
MBRB10H35-E3/81 | DIODE 10 A, 35 V, SILICON, RECTIFIER DIODE, TO-263AB, ROHS COMPLIANT, PLASTIC PACKAGE-3, Rectifier Diode | Vishay Semiconductors | PDS1040Q-13 vs MBRB10H35-E3/81 |
MBRD640CT | Rectifier Diode, Schottky, 1 Phase, 2 Element, 3A, Silicon, SIMILAR TO TO-250AA, DPAK-3 | Sensitron Semiconductors | PDS1040Q-13 vs MBRD640CT |
MBRB735-E3/81 | DIODE 7.5 A, 35 V, SILICON, RECTIFIER DIODE, TO-263AB, ROHS COMPLIANT, PLASTIC PACKAGE-3, Rectifier Diode | Vishay Semiconductors | PDS1040Q-13 vs MBRB735-E3/81 |
4VQ03CTF | Rectifier Diode, Schottky, 2 Element, 4A, 30V V(RRM), Silicon, TO-252AA, 3 PIN | Nihon Inter Electronics Corporation | PDS1040Q-13 vs 4VQ03CTF |
SK84-3G | Rectifier Diode, | Diotec Semiconductor AG | PDS1040Q-13 vs SK84-3G |
6VQ03CTF | Rectifier Diode, Schottky, 2 Element, 6A, 30V V(RRM), Silicon, TO-252AA, 3 PIN | Nihon Inter Electronics Corporation | PDS1040Q-13 vs 6VQ03CTF |
VS-6CWQ04FNPBF | DIODE 40 V, SILICON, RECTIFIER DIODE, ROHS COMPLIANT, PLASTIC, SIMILAR TO TO-252AA, DPAK-3, Rectifier Diode | Vishay Semiconductors | PDS1040Q-13 vs VS-6CWQ04FNPBF |
MBRD620CT | Rectifier Diode, Schottky, 1 Phase, 2 Element, 3A, Silicon, SIMILAR TO TO-250AA, DPAK-3 | Sensitron Semiconductors | PDS1040Q-13 vs MBRD620CT |