-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC-DC Unregulated Power Supply Module, 1 Output, 1W, Hybrid
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AJ7591
|
Newark | Dc-Dc Converter, 12V, 0.083A Rohs Compliant: Yes |Cui PDSE1-S24-S12-S Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.8600 / $3.1200 | Buy Now |
DISTI #
102-PDSE1-S24-S12-S-ND
|
DigiKey | DC-DC 1.5KV ISOLATED, 1 W, 21.6~ Min Qty: 1 Lead time: 16 Weeks Container: Tube |
15 In Stock |
|
$2.1815 / $2.7300 | Buy Now |
DISTI #
490-PDSE1-S24-S12-S
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 12 Vdc, 0.083 A, 1 W, 21.6~26.4 Vdc Input Range RoHS: Compliant | 98 |
|
$2.1800 / $2.6400 | Buy Now |
|
Future Electronics | dc-dc 1.5kV isolated, 1 W, 21.6~26.4 Vdc input, 12 Vdc, 83 mA RoHS: Compliant pbFree: Yes Min Qty: 43 Package Multiple: 43 Container: Tube | 0Tube |
|
$2.1400 / $2.3100 | Buy Now |
|
Onlinecomponents.com | Module DC-DC 24VIN 1-OUT 12V 0.083A 1W 4-Pin SIP Module Tube | Alternative Product Available |
|
$1.9100 / $2.5000 | Buy Now |
DISTI #
000000000006360839
|
Sager | Isolated DC/DC Converters - Through Hole dc-dc 1.5kV isolated, 1 W, 21.6-26.4 Vdc input, 12 Vdc, 83 mA, single unregulated output, SIP Min Qty: 1 | 0 |
|
$2.1000 / $2.4500 | Buy Now |
DISTI #
3788054
|
element14 Asia-Pacific | DC-DC CONVERTER, 12V, 0.083A RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$2.5125 / $2.8358 | Buy Now |
DISTI #
3788054
|
Farnell | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$3.3740 / $5.5815 | Buy Now |
|
Master Electronics | Module DC-DC 24VIN 1-OUT 12V 0.083A 1W 4-Pin SIP Module Tube | Alternative Product Available |
|
$1.9100 / $2.5000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PDSE1-S24-S12-S
CUI Inc
Buy Now
Datasheet
|
Compare Parts:
PDSE1-S24-S12-S
CUI Inc
DC-DC Unregulated Power Supply Module, 1 Output, 1W, Hybrid
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CUI INC | |
Package Description | SIP-4 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | CUI Inc. | |
Analog IC - Other Type | DC-DC UNREGULATED POWER SUPPLY MODULE | |
Approvals | CE, EN, UL | |
Efficiency (Main Output) | 81% | |
Input Voltage-Max | 26.4 V | |
Input Voltage-Min | 21.6 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-PSMA-T4 | |
Length | 11.6 mm | |
Line Regulation-Max | 1.2% | |
Load Regulation-Max | 10% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.083 A | |
Output Voltage-Nom | 12 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | 260 | |
Protections | CONTINUOUS SHORT CIRCUIT | |
Ripple Voltage (Main Out) | 0.0265125 Vrms | |
Seated Height-Max | 10.41 mm | |
Surface Mount | NO | |
Switching Frequency-Max | 270 kHz | |
Technology | HYBRID | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 4 | |
Total Power Output-Max | 1 W | |
Trim/Adjustable Output | NO | |
Width | 6 mm |