PDSE1-S5-S12-S
Description: 12 Vdc, 0.084 A, 1 W, 4.5 ~ 5.5 Vdc Input Range

Overview of PDSE1-S5-S12-S by CUI Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Aerospace and Defense Healthcare Agriculture Technology Robotics and Drones

Available Datasheets

Part # Manufacturer Description Datasheet
64991-S12-3RLF Amphenol Communications Solutions 64991-S12-3RLF-GUIDE PIN 100 SHRD HDR

Price & Stock for PDSE1-S5-S12-S by CUI Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 102-6293-ND
DigiKey DC DC CONVERTER 12V 1W Min Qty: 43 Lead time: 16 Weeks Container: Tube Limited Supply - Call
  • 43 $1.9716
$1.9716 Buy Now
Onlinecomponents.com   RoHS: Compliant 2 Partner Stock
  • 0 $0
$0 Buy Now

CAD Models for PDSE1-S5-S12-S by CUI Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for PDSE1-S5-S12-S by CUI Inc

PDSE1-S5-S12-S
CUI Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Not Recommended
Ihs Manufacturer
CUI INC
Package Description
SIP-4
Reach Compliance Code
compliant
ECCN Code
EAR99
Date Of Intro
2019-07-02
Samacsys Manufacturer
CUI Inc.
Analog IC - Other Type
DC-DC UNREGULATED POWER SUPPLY MODULE
Approvals
UL, EN
Efficiency (Main Output)
83%
Input Voltage-Max
5.5 V
Input Voltage-Min
4.5 V
Input Voltage-Nom
5 V
JESD-30 Code
R-PSIP-T4
Length
11.6 mm
Line Regulation-Max
1.2%
Load Regulation-Max
10%
Number of Functions
1
Number of Outputs
1
Number of Terminals
4
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Output Current-Max
0.084 A
Output Voltage-Nom
12 V
Package Body Material
PLASTIC/EPOXY
Package Code
SIP
Package Shape
RECTANGULAR
Package Style
IN-LINE
Peak Reflow Temperature (Cel)
260
Protections
SHORT CIRCUIT
Ripple Voltage (Main Out)
0.0265125 Vrms
Screening Level
EN/UL 62368-1
Seated Height-Max
10.41 mm
Surface Mount
NO
Switching Frequency-Max
270 kHz
Technology
HYBRID
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
SINGLE
Time@Peak Reflow Temperature-Max (s)
4
Total Power Output-Max
1 W
Trim/Adjustable Output
NO
Width
6 mm
Want to compare parts?
  1. PDSE1-S5-S12-S
    CUI Inc
    12 Vdc, 0.084 A, 1 W, 4.5 ~ 5.5 Vdc Input Range
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PDSE1-S5-S12-S by CUI Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PDSE1-S5-S12-S by CUI Inc

Select Manufacturer
Which Manufacturer of PDSE1-S5-S12-S would you like to use for your alert(s)?
  • Please alert me when PDSE1-S5-S12-S inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PDSE1-S5-S12-S alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PDSE1-S5-S12-S to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PDSE1-S5-S12-S alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PDSE1-S5-S12-S.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PDSE1-S5-S12-S by CUI Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: