Part Details for PDT012A0X3-SRZ by Lineage Power
Overview of PDT012A0X3-SRZ by Lineage Power
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PDT012A0X3-SRZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | DC-DC REGULATED POWER SUPPLY MODULE, 1 OUTPUT, HYBRID | 1 |
|
$16.4250 | Buy Now |
Part Details for PDT012A0X3-SRZ
PDT012A0X3-SRZ CAD Models
PDT012A0X3-SRZ Part Data Attributes
|
PDT012A0X3-SRZ
Lineage Power
Buy Now
Datasheet
|
Compare Parts:
PDT012A0X3-SRZ
Lineage Power
IC 1-OUTPUT DC-DC REG PWR SUPPLY MODULE, ROHS COMPLIANT PACKAGE-17, Power Supply Module
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | GE POWER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 14.4 V | |
Input Voltage-Min | 3 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | S-XXMA-X17 | |
Length | 12.19 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 17 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 5.5 V | |
Output Voltage-Min | 0.6 V | |
Package Body Material | UNSPECIFIED | |
Package Shape | SQUARE | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trim/Adjustable Output | YES | |
Width | 12.19 mm |
Alternate Parts for PDT012A0X3-SRZ
This table gives cross-reference parts and alternative options found for PDT012A0X3-SRZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PDT012A0X3-SRZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PDT012A0X3-SRZ | DC-DC Regulated Power Supply Module, 1 Output, Hybrid, PACKAGE-17 | GE Power Electronics Inc | PDT012A0X3-SRZ vs PDT012A0X3-SRZ |