Part Details for PDTA114EU by Nexperia
Overview of PDTA114EU by Nexperia
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for PDTA114EU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 2444 |
|
RFQ | ||
|
Quest Components | 100 mA, 50 V, PNP, Si, SMALL SIGNAL TRANSISTOR | 1955 |
|
$0.0270 / $0.1350 | Buy Now |
Part Details for PDTA114EU
PDTA114EU CAD Models
PDTA114EU Part Data Attributes
|
PDTA114EU
Nexperia
Buy Now
Datasheet
|
Compare Parts:
PDTA114EU
Nexperia
Small Signal Bipolar Transistor
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Package Description | PLASTIC, SC-70, 3 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 1995-11-01 | |
Samacsys Manufacturer | Nexperia | |
Additional Feature | BUILT-IN BIAS RESISTOR RATIO IS 1 | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Base Capacitance-Max | 3 pF | |
Collector-Emitter Voltage-Max | 50 V | |
Configuration | SINGLE WITH BUILT-IN RESISTOR | |
DC Current Gain-Min (hFE) | 30 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 0.2 W | |
Reference Standard | AEC-Q101; IEC-60134 | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 180 MHz | |
VCEsat-Max | 0.15 V |
Alternate Parts for PDTA114EU
This table gives cross-reference parts and alternative options found for PDTA114EU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PDTA114EU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PDTA114EU,115 | PDTA114EU - 50 V, 100 mA PNP resistor-equipped transistor; R1 = 10 kΩ, R2 = 10 kΩ@en-us SC-70 3-Pin | Nexperia | PDTA114EU vs PDTA114EU,115 |
934070685115 | Small Signal Bipolar Transistor | Nexperia | PDTA114EU vs 934070685115 |
PDTA114EU | TRANSISTOR 100 mA, 50 V, PNP, Si, SMALL SIGNAL TRANSISTOR, PLASTIC, SC-70, 3 PIN, BIP General Purpose Small Signal | NXP Semiconductors | PDTA114EU vs PDTA114EU |
PDTA114EU,115 | PDTA114E series - PNP resistor-equipped transistors; R1 = 10 kΩ; R2 = 10 kΩ SC-70 3-Pin | NXP Semiconductors | PDTA114EU vs PDTA114EU,115 |
PDTA114EU/ZL | Small Signal Bipolar Transistor | Nexperia | PDTA114EU vs PDTA114EU/ZL |
934043510135 | Small Signal Bipolar Transistor | Nexperia | PDTA114EU vs 934043510135 |
PDTA114EU,135 | PDTA114EU - 50 V, 100 mA PNP resistor-equipped transistor; R1 = 10 kΩ, R2 = 10 kΩ@en-us SC-70 3-Pin | Nexperia | PDTA114EU vs PDTA114EU,135 |
PDTA114EU-T | Small Signal Bipolar Transistor | Nexperia | PDTA114EU vs PDTA114EU-T |
PDTA114EU/SNF | PDTA114EU - 50 V, 100 mA PNP resistor-equipped transistor; R1 = 10 kΩ, R2 = 10 kΩ@en-us SC-70 3-Pin | Nexperia | PDTA114EU vs PDTA114EU/SNF |
PDTA114EUT/R | TRANSISTOR 100 mA, 50 V, PNP, Si, SMALL SIGNAL TRANSISTOR, PLASTIC, SC-70, 3 PIN, BIP General Purpose Small Signal | NXP Semiconductors | PDTA114EU vs PDTA114EUT/R |