Part Details for PDTA115TS by NXP Semiconductors
Overview of PDTA115TS by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PDTA115TS
PDTA115TS CAD Models
PDTA115TS Part Data Attributes:
|
PDTA115TS
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PDTA115TS
NXP Semiconductors
TRANSISTOR 100 mA, 50 V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-92, PLASTIC, SC-43A, 3 PIN, BIP General Purpose Small Signal
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | TO-92 | |
Package Description | CYLINDRICAL, O-PBCY-T3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | BUILT IN BIAS RESISTOR | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Emitter Voltage-Max | 50 V | |
Configuration | SINGLE WITH BUILT-IN RESISTOR | |
DC Current Gain-Min (hFE) | 100 | |
JEDEC-95 Code | TO-92 | |
JESD-30 Code | O-PBCY-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 0.5 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | BOTTOM | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for PDTA115TS
This table gives cross-reference parts and alternative options found for PDTA115TS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PDTA115TS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PDTA115EU,115 | PDTA115E series - PNP resistor-equipped transistors; R1 = 100 kOhm, R2 = 100 kOhm@en-us SC-70 3-Pin | Nexperia | PDTA115TS vs PDTA115EU,115 |
PDTA115ET,215 | PDTA115E series - PNP resistor-equipped transistors; R1 = 100 kOhm, R2 = 100 kOhm TO-236 3-Pin | NXP Semiconductors | PDTA115TS vs PDTA115ET,215 |
PDTA115TT,215 | PDTA115T series - PNP resistor-equipped transistors; R1 = 100 kOhm, R2 = open@en-us TO-236 3-Pin | Nexperia | PDTA115TS vs PDTA115TT,215 |
PDTA115ES | Small Signal Bipolar Transistor | Nexperia | PDTA115TS vs PDTA115ES |
PDTA115EEF | TRANSISTOR 20 mA, 50 V, PNP, Si, SMALL SIGNAL TRANSISTOR, PLASTIC, SC-89, 3 PIN, BIP General Purpose Small Signal | NXP Semiconductors | PDTA115TS vs PDTA115EEF |
MUN5141T1G | PNP Bipolar Digital Transistor (BRT), SC-70 (SOT-323) 3 LEAD, 3000-REEL | onsemi | PDTA115TS vs MUN5141T1G |
PDTA115EEF,115 | 20mA, 50V, PNP, Si, SMALL SIGNAL TRANSISTOR, PLASTIC, SC-89, 3 PIN | NXP Semiconductors | PDTA115TS vs PDTA115EEF,115 |
PDTA115EU,115 | PDTA115E series - PNP resistor-equipped transistors; R1 = 100 kOhm, R2 = 100 kOhm SC-70 3-Pin | NXP Semiconductors | PDTA115TS vs PDTA115EU,115 |
PDTA115TU,115 | PDTA115T series - PNP resistor-equipped transistors; R1 = 100 kOhm, R2 = open@en-us SC-70 3-Pin | Nexperia | PDTA115TS vs PDTA115TU,115 |
PDTA115ET,215 | PDTA115E series - PNP resistor-equipped transistors; R1 = 100 kOhm, R2 = 100 kOhm@en-us TO-236 3-Pin | Nexperia | PDTA115TS vs PDTA115ET,215 |