Part Details for PDTA123EEF,115 by NXP Semiconductors
Overview of PDTA123EEF,115 by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Part Details for PDTA123EEF,115
PDTA123EEF,115 CAD Models
PDTA123EEF,115 Part Data Attributes
|
PDTA123EEF,115
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PDTA123EEF,115
NXP Semiconductors
100mA, 50V, PNP, Si, SMALL SIGNAL TRANSISTOR, PLASTIC, SC-89, 3 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SC-89 | |
Package Description | SMALL OUTLINE, R-PDSO-F3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | BUILT-IN BIAS RESISTOR RATIO IS 1 | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Emitter Voltage-Max | 50 V | |
Configuration | SINGLE WITH BUILT-IN RESISTOR | |
DC Current Gain-Min (hFE) | 30 | |
JESD-30 Code | R-PDSO-F3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | PNP | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for PDTA123EEF,115
This table gives cross-reference parts and alternative options found for PDTA123EEF,115. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PDTA123EEF,115, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PDTA123EE,115 | PDTA123E series - PNP resistor-equipped transistors; R1 = 2.2 kOhm, R2 = 2.2 kOhm@en-us SC-75 3-Pin | Nexperia | PDTA123EEF,115 vs PDTA123EE,115 |
PDTA123EEF | Small Signal Bipolar Transistor | Nexperia | PDTA123EEF,115 vs PDTA123EEF |
DTA123EE | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon, | ROHM Semiconductor | PDTA123EEF,115 vs DTA123EE |
DTA123EETR | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon, | ROHM Semiconductor | PDTA123EEF,115 vs DTA123EETR |