Part Details for PDTA123JET/R by NXP Semiconductors
Overview of PDTA123JET/R by NXP Semiconductors
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PDTA123JET/R
PDTA123JET/R CAD Models
PDTA123JET/R Part Data Attributes
|
PDTA123JET/R
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PDTA123JET/R
NXP Semiconductors
TRANSISTOR 100 mA, 50 V, PNP, Si, SMALL SIGNAL TRANSISTOR, PLASTIC, SC-75, 3 PIN, BIP General Purpose Small Signal
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SC-75 | |
Package Description | SMALL OUTLINE, R-PDSO-G3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | BUILT-IN BIAS RESISTOR RATIO IS 21 | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Emitter Voltage-Max | 50 V | |
Configuration | SINGLE WITH BUILT-IN RESISTOR | |
DC Current Gain-Min (hFE) | 100 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | PNP | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for PDTA123JET/R
This table gives cross-reference parts and alternative options found for PDTA123JET/R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PDTA123JET/R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
934051580115 | Small Signal Bipolar Transistor | Nexperia | PDTA123JET/R vs 934051580115 |
PDTA123JE/T4 | TRANSISTOR 100 mA, 50 V, PNP, Si, SMALL SIGNAL TRANSISTOR, PLASTIC, SC-75, 3 PIN, BIP General Purpose Small Signal | NXP Semiconductors | PDTA123JET/R vs PDTA123JE/T4 |
PDTA123JE | Small Signal Bipolar Transistor | Nexperia | PDTA123JET/R vs PDTA123JE |
PDTA123JE,115 | PDTA123J series - PNP resistor-equipped transistors; R1 = 2.2 kΩ, R2 = 47 kΩ@en-us SC-75 3-Pin | Nexperia | PDTA123JET/R vs PDTA123JE,115 |
PDTA123JE | 100mA, 50V, PNP, Si, SMALL SIGNAL TRANSISTOR, PLASTIC, SC-75, 3 PIN | NXP Semiconductors | PDTA123JET/R vs PDTA123JE |
PDTA123JET/R | Small Signal Bipolar Transistor | Nexperia | PDTA123JET/R vs PDTA123JET/R |
PDTA123JE/T4 | Small Signal Bipolar Transistor | Nexperia | PDTA123JET/R vs PDTA123JE/T4 |