Part Details for PDTA124EE by Nexperia
Overview of PDTA124EE by Nexperia
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Industrial Automation
Audio and Video Systems
Electronic Manufacturing
Part Details for PDTA124EE
PDTA124EE CAD Models
PDTA124EE Part Data Attributes
|
PDTA124EE
Nexperia
Buy Now
Datasheet
|
Compare Parts:
PDTA124EE
Nexperia
Small Signal Bipolar Transistor
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NEXPERIA | |
Package Description | SMALL OUTLINE, R-PDSO-G3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2017-02-01 | |
Additional Feature | BUILT IN BIAS RESISTANCE RATIO IS 1 | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Emitter Voltage-Max | 50 V | |
Configuration | SINGLE WITH BUILT-IN RESISTOR | |
DC Current Gain-Min (hFE) | 60 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | PNP | |
Reference Standard | AEC-Q101; IEC-60134 | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 180 MHz |
Alternate Parts for PDTA124EE
This table gives cross-reference parts and alternative options found for PDTA124EE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PDTA124EE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PDTA124EE,115 | PDTA124E series - PNP resistor-equipped transistors; R1 = 22 kΩ, R2 = 22 kΩ@en-us SC-75 3-Pin | Nexperia | PDTA124EE vs PDTA124EE,115 |
PDTA124EET/R | Small Signal Bipolar Transistor | Nexperia | PDTA124EE vs PDTA124EET/R |
934051820115 | 100mA, 50V, PNP, Si, SMALL SIGNAL TRANSISTOR, PLASTIC, EMT3, SC-75, SMPAK-3 | NXP Semiconductors | PDTA124EE vs 934051820115 |
PDTA124EE | 100mA, 50V, PNP, Si, SMALL SIGNAL TRANSISTOR, PLASTIC, SC-75, 3 PIN | NXP Semiconductors | PDTA124EE vs PDTA124EE |
DTA124EET1 | 100mA, 50V, PNP, Si, SMALL SIGNAL TRANSISTOR, CASE 463-01, SC-75, 3 PIN | onsemi | PDTA124EE vs DTA124EET1 |
DTA124EET1G | PNP Bipolar Digital Transistor (BRT), SC-75 (SOT-416) 3 LEAD, 3000-REEL | onsemi | PDTA124EE vs DTA124EET1G |