Part Details for PDTA124ET,215 by NXP Semiconductors
Overview of PDTA124ET,215 by NXP Semiconductors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PDTA124ET,215
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | SMALL SIGNAL BIPOLAR TRANSISTOR, 0.1A I(C), 50V V(BR)CEO, 1-ELEMENT, PNP, SILICON, TO-236AB | 1118 |
|
$0.0365 / $0.0584 | Buy Now |
|
Rochester Electronics | PDTA124ET - Small Signal Bipolar Transistor, 0.1A, 50V, PNP, TO-236AB RoHS: Compliant Status: Active Min Qty: 1 | 3000 |
|
$0.0195 / $0.0230 | Buy Now |
Part Details for PDTA124ET,215
PDTA124ET,215 CAD Models
PDTA124ET,215 Part Data Attributes
|
PDTA124ET,215
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PDTA124ET,215
NXP Semiconductors
PDTA124E series - PNP resistor-equipped transistors; R1 = 22 kΩ, R2 = 22 kΩ TO-236 3-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | TO-236 | |
Package Description | PLASTIC PACKAGE-3 | |
Pin Count | 3 | |
Manufacturer Package Code | SOT23 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.21.00.95 | |
Additional Feature | BUILT-IN BIAS RESISTOR RATIO IS 1 | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Base Capacitance-Max | 5 pF | |
Collector-Emitter Voltage-Max | 50 V | |
Configuration | SINGLE WITH BUILT-IN RESISTOR | |
DC Current Gain-Min (hFE) | 60 | |
JEDEC-95 Code | TO-236AB | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 0.25 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 100 MHz | |
VCEsat-Max | 0.3 V |
Alternate Parts for PDTA124ET,215
This table gives cross-reference parts and alternative options found for PDTA124ET,215. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PDTA124ET,215, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PDTA124ET | Small Signal Bipolar Transistor | Nexperia | PDTA124ET,215 vs PDTA124ET |
PDTA124ET-T | Small Signal Bipolar Transistor | Nexperia | PDTA124ET,215 vs PDTA124ET-T |
PDTA124ET-T | TRANSISTOR 100 mA, 50 V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-236AB, PLASTIC PACKAGE-3, BIP General Purpose Small Signal | NXP Semiconductors | PDTA124ET,215 vs PDTA124ET-T |
PDTA124ET-TAPE-13 | TRANSISTOR 30 mA, 50 V, PNP, Si, SMALL SIGNAL TRANSISTOR, BIP General Purpose Small Signal | NXP Semiconductors | PDTA124ET,215 vs PDTA124ET-TAPE-13 |
934031070215 | TRANSISTOR 100 mA, 50 V, PNP, Si, SMALL SIGNAL TRANSISTOR, PLASTIC, SST3, 3 PIN, BIP General Purpose Small Signal | NXP Semiconductors | PDTA124ET,215 vs 934031070215 |
PDTA124ET,215 | PDTA124ET - 50 V, 100 mA PNP resistor-equipped transistor; R1 = 22 kΩ, R2 = 22 kΩ@en-us TO-236 3-Pin | Nexperia | PDTA124ET,215 vs PDTA124ET,215 |
934031070215 | Small Signal Bipolar Transistor | Nexperia | PDTA124ET,215 vs 934031070215 |