-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PDTA143Z series - PNP resistor-equipped transistors; R1 = 4.7 kΩ, R2 = 47 kΩ@en-us TO-236 3-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38K6593
|
Newark | Bipolar Bjt Single Transistor, Brt, Pnp, 50 V, 180 Mhz, 250 Mw, 100 Ma, 100 Rohs Compliant: Yes |Nexperia PDTA143ZT,215 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 742 |
|
$0.0170 | Buy Now |
DISTI #
93X4566
|
Newark | Bipolar (Bjt) Single Transistor, Brt, Pnp, 50 V, 180 Mhz, 250 Mw, 100 Ma, 100 Rohs Compliant: Yes |Nexperia PDTA143ZT,215 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0190 / $0.0220 | Buy Now |
DISTI #
1727-5130-1-ND
|
DigiKey | TRANS PREBIAS PNP 50V TO236AB Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
35438 In Stock |
|
$0.0153 / $0.1500 | Buy Now |
DISTI #
PDTA143ZT,215
|
Avnet Americas | Trans Digital BJT PNP 50V 100mA 3-Pin TO-236AB T/R - Tape and Reel (Alt: PDTA143ZT,215) RoHS: Compliant Min Qty: 15823 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 346000 Partner Stock |
|
RFQ | |
DISTI #
PDTA143ZT,215
|
Avnet Americas | Trans Digital BJT PNP 50V 100mA 3-Pin TO-236AB T/R - Tape and Reel (Alt: PDTA143ZT,215) RoHS: Compliant Min Qty: 66000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0163 | Buy Now |
DISTI #
771-PDTA143ZT215
|
Mouser Electronics | Digital Transistors PDTA143ZT/SOT23/TO-236AB RoHS: Compliant | 41130 |
|
$0.0140 / $0.1500 | Buy Now |
|
Future Electronics | PDTA143ZT Series 30 V 100 mA Surface Mount PNP Digital Transistor - SOT-23 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks Container: Reel | 141000Reel |
|
$0.0119 / $0.0138 | Buy Now |
|
Future Electronics | PDTA143ZT Series 30 V 100 mA Surface Mount PNP Digital Transistor - SOT-23 RoHS: Compliant pbFree: Yes Min Qty: 66000 Package Multiple: 3000 Lead time: 6 Weeks Container: Reel | 0Reel |
|
$0.0119 / $0.0138 | Buy Now |
|
Rochester Electronics | PDTA143ZT - Small Signal Bipolar Transistor, 0.1A, 50V, PNP, TO-263AB RoHS: Compliant Status: Active Min Qty: 1 | 9000 |
|
$0.0195 / $0.0230 | Buy Now |
DISTI #
PDTA143ZT.215
|
TME | Transistor: PNP, bipolar, BRT, 50V, 0.1A, 250mW, SOT23,TO236AB Min Qty: 25 | 2600 |
|
$0.0180 / $0.0353 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PDTA143ZT,215
Nexperia
Buy Now
Datasheet
|
Compare Parts:
PDTA143ZT,215
Nexperia
PDTA143Z series - PNP resistor-equipped transistors; R1 = 4.7 kΩ, R2 = 47 kΩ@en-us TO-236 3-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | TO-236 | |
Package Description | PLASTIC PACKAGE-3 | |
Pin Count | 3 | |
Manufacturer Package Code | SOT23 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.21.00.95 | |
Date Of Intro | 1997-12-12 | |
Samacsys Manufacturer | Nexperia | |
Additional Feature | BUILT-IN BIAS RESISTOR RATIO IS 10 | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Base Capacitance-Max | 5 pF | |
Collector-Emitter Voltage-Max | 50 V | |
Configuration | SINGLE WITH BUILT-IN RESISTOR | |
DC Current Gain-Min (hFE) | 100 | |
JEDEC-95 Code | TO-236AB | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | PNP | |
Power Dissipation Ambient-Max | 0.25 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
VCEsat-Max | 0.3 V |
This table gives cross-reference parts and alternative options found for PDTA143ZT,215. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PDTA143ZT,215, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
934054699215 | TRANSISTOR 100 mA, 50 V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-236AB, PLASTIC, SST3, SMD, 3 PIN, BIP General Purpose Small Signal | NXP Semiconductors | PDTA143ZT,215 vs 934054699215 |
PDTA143ZT/FD | TRANSISTOR 100 mA, 50 V, PNP, Si, SMALL SIGNAL TRANSISTOR, PLASTIC, SST3, SMD, 3 PIN, BIP General Purpose Small Signal | NXP Semiconductors | PDTA143ZT,215 vs PDTA143ZT/FD |
PDTA143ZTT/R | TRANSISTOR 100 mA, 50 V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-263AB, PLASTIC PACKAGE-3, BIP General Purpose Small Signal | NXP Semiconductors | PDTA143ZT,215 vs PDTA143ZTT/R |
PDTA143ZT,215 | PDTA143Z series - PNP resistor-equipped transistors; R1 = 4.7 kΩ, R2 = 47 kΩ TO-236 3-Pin | NXP Semiconductors | PDTA143ZT,215 vs PDTA143ZT,215 |
PDTA143ZT | TRANSISTOR 100 mA, 50 V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-263AB, PLASTIC PACKAGE-3, BIP General Purpose Small Signal | NXP Semiconductors | PDTA143ZT,215 vs PDTA143ZT |
PDTA143ZT | Small Signal Bipolar Transistor | Nexperia | PDTA143ZT,215 vs PDTA143ZT |