Part Details for PDTA144ET,215 by NXP Semiconductors
Overview of PDTA144ET,215 by NXP Semiconductors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PDTA144ET,215
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PDTA144ET,215
|
Avnet Americas | PNP Resistor-Equipped Transistor 50V 100mA 3-Pin TO-236AB Surface Mount T/R - Tape and Reel (Alt: PDTA144ET,215) RoHS: Compliant Min Qty: 15823 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 101000 Partner Stock |
|
$0.0176 / $0.0230 | Buy Now |
|
Rochester Electronics | PDTA144ET - Small Signal Bipolar Transistor, 0.1A, 50V, PNP, TO-236AB RoHS: Compliant Status: Active Min Qty: 1 | 15999 |
|
$0.0195 / $0.0230 | Buy Now |
Part Details for PDTA144ET,215
PDTA144ET,215 CAD Models
PDTA144ET,215 Part Data Attributes
|
PDTA144ET,215
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PDTA144ET,215
NXP Semiconductors
PDTA144E series - PNP resistor-equipped transistors; R1 = 47 kΩ, R2 = 47 kΩ TO-236 3-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | TO-236 | |
Package Description | PLASTIC, SMD, SST3, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | SOT23 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.21.00.95 | |
Factory Lead Time | 4 Weeks | |
Additional Feature | BUILT-IN BIAS RESISTOR RATIO IS 1 | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Base Capacitance-Max | 5 pF | |
Collector-Emitter Voltage-Max | 50 V | |
Configuration | SINGLE WITH BUILT-IN RESISTOR | |
DC Current Gain-Min (hFE) | 68 | |
JEDEC-95 Code | TO-236AB | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 0.25 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 100 MHz | |
VCEsat-Max | 0.3 V |
Alternate Parts for PDTA144ET,215
This table gives cross-reference parts and alternative options found for PDTA144ET,215. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PDTA144ET,215, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PDTA144ET-T | Small Signal Bipolar Transistor | Nexperia | PDTA144ET,215 vs PDTA144ET-T |
PDTA144ET | TRANSISTOR 100 mA, 50 V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-263AB, PLASTIC PACKAGE-3, BIP General Purpose Small Signal | NXP Semiconductors | PDTA144ET,215 vs PDTA144ET |
PDTA144ET | Small Signal Bipolar Transistor | Nexperia | PDTA144ET,215 vs PDTA144ET |
PDTA144ET-TAPE-7 | TRANSISTOR 30 mA, 50 V, PNP, Si, SMALL SIGNAL TRANSISTOR, BIP General Purpose Small Signal | NXP Semiconductors | PDTA144ET,215 vs PDTA144ET-TAPE-7 |
PDTA144ET-TAPE-13 | TRANSISTOR 30 mA, 50 V, PNP, Si, SMALL SIGNAL TRANSISTOR, BIP General Purpose Small Signal | NXP Semiconductors | PDTA144ET,215 vs PDTA144ET-TAPE-13 |
PDTA144ET,215 | PDTA144E series - PNP resistor-equipped transistors; R1 = 47 kΩ, R2 = 47 kΩ@en-us TO-236 3-Pin | Nexperia | PDTA144ET,215 vs PDTA144ET,215 |
PDTA144ETT/R | TRANSISTOR 100 mA, 50 V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-263AB, PLASTIC PACKAGE-3, BIP General Purpose Small Signal | NXP Semiconductors | PDTA144ET,215 vs PDTA144ETT/R |
PDTA144ETT/R | Small Signal Bipolar Transistor | Nexperia | PDTA144ET,215 vs PDTA144ETT/R |