Part Details for PDTA144ET,235 by NXP Semiconductors
Overview of PDTA144ET,235 by NXP Semiconductors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for PDTA144ET,235
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-PDTA144ET,235-ND
|
DigiKey | TRANS PREBIAS PNP 250MW TO236AB Min Qty: 13172 Lead time: 52 Weeks Container: Bulk MARKETPLACE PRODUCT |
105000 In Stock |
|
$0.0200 | Buy Now |
|
Rochester Electronics | PDTA144ET - Small Signal Bipolar Transistor, 0.1A, 50V, PNP, TO-236AB RoHS: Compliant Status: Active Min Qty: 1 | 105000 |
|
$0.0195 / $0.0230 | Buy Now |
Part Details for PDTA144ET,235
PDTA144ET,235 CAD Models
PDTA144ET,235 Part Data Attributes:
|
PDTA144ET,235
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PDTA144ET,235
NXP Semiconductors
PDTA144E series - PNP resistor-equipped transistors; R1 = 47 kΩ, R2 = 47 kΩ TO-236 3-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | TO-236 | |
Pin Count | 3 | |
Manufacturer Package Code | SOT23 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
DC Current Gain-Min (hFE) | 68 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 0.25 W | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Time@Peak Reflow Temperature-Max (s) | 30 |