-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PDTA144T series - PNP resistor-equipped transistors; R1 = 47 kOhm, R2 = open@en-us DFN 3-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AK3074
|
Newark | Rf Transistor Rohs Compliant: Yes |Nexperia PDTA144TM,315 RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0310 | Buy Now |
DISTI #
1727-3026-1-ND
|
DigiKey | TRANS PREBIAS PNP 50V SOT883 Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0248 / $0.2200 | Buy Now |
DISTI #
PDTA144TM,315
|
Avnet Americas | Trans Digital BJT PNP 50V 100mA 3-Pin DFN T/R - Tape and Reel (Alt: PDTA144TM,315) RoHS: Compliant Min Qty: 14286 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 130000 Partner Stock |
|
RFQ | |
DISTI #
PDTA144TM,315
|
Avnet Americas | Trans Digital BJT PNP 50V 100mA 3-Pin DFN T/R - Tape and Reel (Alt: PDTA144TM,315) RoHS: Compliant Min Qty: 30000 Package Multiple: 10000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0301 | Buy Now |
DISTI #
771-PDTA144TM315
|
Mouser Electronics | Digital Transistors PDTA144TM/SOT883/XQFN3 RoHS: Compliant | 0 |
|
$0.0260 / $0.0300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 10000 Lead time: 6 Weeks | 0 |
|
$0.0238 | Buy Now |
DISTI #
PDTA144TM,315
|
Avnet Silica | Trans Digital BJT PNP 50V 100mA 3-Pin DFN T/R (Alt: PDTA144TM,315) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
PDTA144TM,315
|
EBV Elektronik | Trans Digital BJT PNP 50V 100mA 3-Pin DFN T/R (Alt: PDTA144TM,315) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PDTA144TM,315
Nexperia
Buy Now
Datasheet
|
Compare Parts:
PDTA144TM,315
Nexperia
PDTA144T series - PNP resistor-equipped transistors; R1 = 47 kOhm, R2 = open@en-us DFN 3-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | DFN | |
Package Description | 1 X 0.60 MM, 0.50 MM HEIGHT, LEAD LESS, ULTRA SMALL, PLASTIC, SC-101, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | SOT883 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Nexperia | |
Additional Feature | BUILT-IN BIAS RESISTOR | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Emitter Voltage-Max | 50 V | |
Configuration | SINGLE WITH BUILT-IN RESISTOR | |
DC Current Gain-Min (hFE) | 100 | |
JESD-30 Code | R-PBCC-N3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | PNP | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | NO LEAD | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for PDTA144TM,315. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PDTA144TM,315, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PDTA144TM | Small Signal Bipolar Transistor | Nexperia | PDTA144TM,315 vs PDTA144TM |
PDTA144TMB | Small Signal Bipolar Transistor | Nexperia | PDTA144TM,315 vs PDTA144TMB |
PDTA144TM,315 | PDTA144T series - PNP resistor-equipped transistors; R1 = 47 kOhm, R2 = open DFN 3-Pin | NXP Semiconductors | PDTA144TM,315 vs PDTA144TM,315 |
PDTA144TM | TRANSISTOR 100 mA, 50 V, PNP, Si, SMALL SIGNAL TRANSISTOR, 1 X 0.60 MM, 0.50 MM HEIGHT, LEADLESS, PLASTIC, SC-101, 3 PIN, BIP General Purpose Small Signal | NXP Semiconductors | PDTA144TM,315 vs PDTA144TM |