Part Details for PDTA144VK by NXP Semiconductors
Overview of PDTA144VK by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PDTA144VK
PDTA144VK CAD Models
PDTA144VK Part Data Attributes
|
PDTA144VK
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PDTA144VK
NXP Semiconductors
TRANSISTOR 100 mA, 50 V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-236, PLASTIC, SC-59A, 3 PIN, BIP General Purpose Small Signal
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SOT-23 | |
Package Description | SMALL OUTLINE, R-PDSO-G3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | BUILT IN BIAS RESISTOR RATIO IS 0.21 | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Emitter Voltage-Max | 50 V | |
Configuration | SINGLE WITH BUILT-IN RESISTOR | |
DC Current Gain-Min (hFE) | 40 | |
JEDEC-95 Code | TO-236 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 0.25 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for PDTA144VK
This table gives cross-reference parts and alternative options found for PDTA144VK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PDTA144VK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PDTC144VK | TRANSISTOR 100 mA, 50 V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-236, PLASTIC, SC-59A, 3 PIN, BIP General Purpose Small Signal | NXP Semiconductors | PDTA144VK vs PDTC144VK |
PMBTA13/T4 | TRANSISTOR 500 mA, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-236AB, PLASTIC PACKAGE-3, BIP General Purpose Small Signal | NXP Semiconductors | PDTA144VK vs PMBTA13/T4 |
FMMT38ATC | Small Signal Bipolar Transistor, 0.3A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, SOT-23, 3 PIN | Zetex / Diodes Inc | PDTA144VK vs FMMT38ATC |
PDTC144WS | TRANSISTOR 100 mA, 50 V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-92, PLASTIC, SC-43A, 3 PIN, BIP General Purpose Small Signal | NXP Semiconductors | PDTA144VK vs PDTC144WS |
PDTC115ES | TRANSISTOR 100 mA, 50 V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-92, PLASTIC, SC-43A, 3 PIN, BIP General Purpose Small Signal | NXP Semiconductors | PDTA144VK vs PDTC115ES |
FMMT38BTC | Small Signal Bipolar Transistor, 0.3A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, SOT-23, 3 PIN | Zetex / Diodes Inc | PDTA144VK vs FMMT38BTC |
PDTA144WK | TRANSISTOR 100 mA, 50 V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-236, PLASTIC, SC-59A, 3 PIN, BIP General Purpose Small Signal | NXP Semiconductors | PDTA144VK vs PDTA144WK |
PDTA143TK | TRANSISTOR 100 mA, 50 V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-236, PLASTIC, SC-59A, 3 PIN, BIP General Purpose Small Signal | NXP Semiconductors | PDTA144VK vs PDTA143TK |
PDTA123YS | TRANSISTOR 100 mA, 50 V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-92, PLASTIC, SC-43A, 3 PIN, BIP General Purpose Small Signal | NXP Semiconductors | PDTA144VK vs PDTA123YS |
933816530215 | TRANSISTOR 500 mA, NPN, Si, SMALL SIGNAL TRANSISTOR, PLASTIC, SST3, 3 PIN, BIP General Purpose Small Signal | NXP Semiconductors | PDTA144VK vs 933816530215 |