Part Details for PDTA144VS by NXP Semiconductors
Overview of PDTA144VS by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PDTA144VS
PDTA144VS CAD Models
PDTA144VS Part Data Attributes
|
PDTA144VS
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PDTA144VS
NXP Semiconductors
TRANSISTOR 100 mA, 50 V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-92, PLASTIC, SC-43A, 3 PIN, BIP General Purpose Small Signal
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | TO-92 | |
Package Description | CYLINDRICAL, O-PBCY-T3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | BUILT IN BIAS RESISTOR RATIO IS 0.21 | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Emitter Voltage-Max | 50 V | |
Configuration | SINGLE WITH BUILT-IN RESISTOR | |
DC Current Gain-Min (hFE) | 40 | |
JEDEC-95 Code | TO-92 | |
JESD-30 Code | O-PBCY-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 0.5 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | BOTTOM | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for PDTA144VS
This table gives cross-reference parts and alternative options found for PDTA144VS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PDTA144VS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PDTC144VK | TRANSISTOR 100 mA, 50 V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-236, PLASTIC, SC-59A, 3 PIN, BIP General Purpose Small Signal | NXP Semiconductors | PDTA144VS vs PDTC144VK |
PDTA123ES | TRANSISTOR 100 mA, 50 V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-92, PLASTIC, SC-43A, 3 PIN, BIP General Purpose Small Signal | NXP Semiconductors | PDTA144VS vs PDTA123ES |
FMMT38ATC | Small Signal Bipolar Transistor, 0.3A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, SOT-23, 3 PIN | Zetex / Diodes Inc | PDTA144VS vs FMMT38ATC |
MMBTA14LT1 | 300mA, 30V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-236AB | Motorola Mobility LLC | PDTA144VS vs MMBTA14LT1 |
PDTC144TS | TRANSISTOR 100 mA, 50 V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-92, PLASTIC, SC-43A, 3 PIN, BIP General Purpose Small Signal | NXP Semiconductors | PDTA144VS vs PDTC144TS |
SMBTA14E6327 | 300mA, 30V, NPN, Si, SMALL SIGNAL TRANSISTOR | Rochester Electronics LLC | PDTA144VS vs SMBTA14E6327 |
FMMTA14TA | Small Signal Bipolar Transistor, 0.3A I(C), 30V V(BR)CEO, 1-Element, NPN, Silicon, SOT-23, 3 PIN | Zetex / Diodes Inc | PDTA144VS vs FMMTA14TA |
FMMTA14TC | Small Signal Bipolar Transistor, 0.3A I(C), 30V V(BR)CEO, 1-Element, NPN, Silicon, SOT-23, 3 PIN | Zetex / Diodes Inc | PDTA144VS vs FMMTA14TC |
FMMT38A | Small Signal Bipolar Transistor, 0.3A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, SOT-23, 3 PIN | Zetex / Diodes Inc | PDTA144VS vs FMMT38A |
PDTA123YK | TRANSISTOR 100 mA, 50 V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-236, PLASTIC, SC-59A, 3 PIN, BIP General Purpose Small Signal | NXP Semiconductors | PDTA144VS vs PDTA123YK |