-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PDTC114EM - NPN resistor-equipped transistors; R1 = 10 kΩ, R2 = 10 kΩ@en-us DFN 3-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AH1055
|
Newark | Rf Transistor, Npn, 50V, 0.1A, Dfn1006 Rohs Compliant: Yes |Nexperia PDTC114EM,315 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 99 |
|
$0.0560 / $0.2650 | Buy Now |
DISTI #
1727-PDTC114EM,315CT-ND
|
DigiKey | TRANS PREBIAS NPN 50V SOT883 Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
9259 In Stock |
|
$0.0255 / $0.2900 | Buy Now |
DISTI #
PDTC114EM,315
|
Avnet Americas | Trans Digital BJT NPN 50V 100mA 3-Pin DFN T/R - Tape and Reel (Alt: PDTC114EM,315) RoHS: Compliant Min Qty: 30000 Package Multiple: 10000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0218 / $0.0261 | Buy Now |
DISTI #
771-PDTC114EM315
|
Mouser Electronics | Digital Transistors PDTC114EM/SOT883/XQFN3 RoHS: Compliant | 8805 |
|
$0.0250 / $0.2900 | Buy Now |
|
Future Electronics | PDTC114EM Series 50 V 100 mA SMT NPN Resistor-Equipped Transistor - SOT-883 RoHS: Compliant pbFree: Yes Min Qty: 40000 Package Multiple: 10000 Lead time: 6 Weeks Container: Reel | 0Reel |
|
$0.0239 / $0.0259 | Buy Now |
|
Future Electronics | PDTC114EM Series 50 V 100 mA SMT NPN Resistor-Equipped Transistor - SOT-883 RoHS: Compliant pbFree: Yes Min Qty: 30000 Package Multiple: 10000 Lead time: 6 Weeks Container: Reel | 0Reel |
|
$0.0239 / $0.0259 | Buy Now |
|
Future Electronics | PDTC114EM Series 50 V 100 mA SMT NPN Resistor-Equipped Transistor - SOT-883 RoHS: Compliant pbFree: Yes Min Qty: 30000 Package Multiple: 10000 Lead time: 6 Weeks Container: Reel | 0Reel |
|
$0.0239 / $0.0259 | Buy Now |
DISTI #
PDTC114EM,315
|
Avnet Asia | Trans Digital BJT NPN 50V 100mA 3-Pin DFN T/R (Alt: PDTC114EM,315) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 6 Weeks, 0 Days | 20000 |
|
$0.0200 / $0.0243 | Buy Now |
DISTI #
PDTC114EM,315
|
Avnet Silica | Trans Digital BJT NPN 50V 100mA 3-Pin DFN T/R (Alt: PDTC114EM,315) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
PDTC114EM,315
|
EBV Elektronik | Trans Digital BJT NPN 50V 100mA 3-Pin DFN T/R (Alt: PDTC114EM,315) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PDTC114EM,315
Nexperia
Buy Now
Datasheet
|
Compare Parts:
PDTC114EM,315
Nexperia
PDTC114EM - NPN resistor-equipped transistors; R1 = 10 kΩ, R2 = 10 kΩ@en-us DFN 3-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | DFN | |
Package Description | SC-101, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | SOT883 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Nexperia | |
Additional Feature | BUILT IN BIAS RESISTANCE RATIO IS 1 | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Emitter Voltage-Max | 50 V | |
Configuration | SINGLE WITH BUILT-IN RESISTOR | |
DC Current Gain-Min (hFE) | 30 | |
JESD-30 Code | R-PBCC-N3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Qualification Status | Not Qualified | |
Reference Standard | AEC-Q101; IEC-60134 | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | NO LEAD | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 230 MHz |
This table gives cross-reference parts and alternative options found for PDTC114EM,315. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PDTC114EM,315, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PDTC114EM | Small Signal Bipolar Transistor | Nexperia | PDTC114EM,315 vs PDTC114EM |
934057170315 | TRANSISTOR 100 mA, 50 V, NPN, Si, SMALL SIGNAL TRANSISTOR, 1.0 x 0.6 MM, 0.5 MM HEIGHT, ULTRA SMALL, PLASTIC, SMD, SC-101, 3 PIN, BIP General Purpose Small Signal | NXP Semiconductors | PDTC114EM,315 vs 934057170315 |
934057170315 | Small Signal Bipolar Transistor | Nexperia | PDTC114EM,315 vs 934057170315 |
PDTC114EM,315 | PDTC114E series - NPN resistor-equipped transistors; R1 = 10 kΩ, R2 = 10 kΩ DFN 3-Pin | NXP Semiconductors | PDTC114EM,315 vs PDTC114EM,315 |