-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PDTC114ET - 50 V, 100 mA NPN resistor-equipped transistor; R1 = 10 kΩ, R2 = 10 kΩ@en-us TO-236 3-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1727-5131-1-ND
|
DigiKey | TRANS PREBIAS NPN 50V TO236AB Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
24845 In Stock |
|
$0.0153 / $0.1700 | Buy Now |
DISTI #
PDTC114ET,215
|
Avnet Americas | Trans Digital BJT NPN 50V 100mA 3-Pin TO-236AB T/R - Tape and Reel (Alt: PDTC114ET,215) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 99000 |
|
$0.0095 / $0.0114 | Buy Now |
DISTI #
PDTC114ET,215
|
Avnet Americas | Trans Digital BJT NPN 50V 100mA 3-Pin TO-236AB T/R - Tape and Reel (Alt: PDTC114ET,215) RoHS: Compliant Min Qty: 66000 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0095 / $0.0114 | Buy Now |
DISTI #
PDTC114ET,215
|
Avnet Americas | Trans Digital BJT NPN 50V 100mA 3-Pin TO-236AB T/R - Tape and Reel (Alt: PDTC114ET,215) RoHS: Compliant Min Qty: 66000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0599 | Buy Now |
DISTI #
771-PDTC114ETT/R
|
Mouser Electronics | Digital Transistors PDTC114ET/SOT23/TO-236AB RoHS: Compliant | 25650 |
|
$0.0110 / $0.1700 | Buy Now |
|
Future Electronics | PDTC114ET Series 50 V 100 mA NPN Resistor-Equipped Transistor - SOT-23 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 3498000Reel |
|
$0.0107 / $0.0125 | Buy Now |
|
Future Electronics | PDTC114ET Series 50 V 100 mA NPN Resistor-Equipped Transistor - SOT-23 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 318000Reel |
|
$0.0107 / $0.0124 | Buy Now |
|
Bristol Electronics | Min Qty: 45 | 95 |
|
$0.1125 | Buy Now |
|
Quest Components | 100 mA, 50 V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-236AB | 1000 |
|
$0.0365 / $0.0584 | Buy Now |
|
Quest Components | 100 mA, 50 V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-236AB | 3649 |
|
$0.0438 / $0.1460 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PDTC114ET,215
Nexperia
Buy Now
Datasheet
|
Compare Parts:
PDTC114ET,215
Nexperia
PDTC114ET - 50 V, 100 mA NPN resistor-equipped transistor; R1 = 10 kΩ, R2 = 10 kΩ@en-us TO-236 3-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | TO-236 | |
Package Description | PLASTIC PACKAGE-3 | |
Pin Count | 3 | |
Manufacturer Package Code | SOT23 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 1997-09-01 | |
Samacsys Manufacturer | Nexperia | |
Additional Feature | BUILT IN BIAS RESISTANCE RATIO IS 1 | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Base Capacitance-Max | 3.5 pF | |
Collector-Emitter Voltage-Max | 50 V | |
Configuration | SINGLE WITH BUILT-IN RESISTOR | |
DC Current Gain-Min (hFE) | 30 | |
JEDEC-95 Code | TO-236AB | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Qualification Status | Not Qualified | |
Reference Standard | AEC-Q101; IEC-60134 | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 230 MHz | |
VCEsat-Max | 0.3 V |
This table gives cross-reference parts and alternative options found for PDTC114ET,215. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PDTC114ET,215, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PDTC114ETT/R | TRANSISTOR 100 mA, 50 V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-236AB, PLASTIC PACKAGE-3, BIP General Purpose Small Signal | NXP Semiconductors | PDTC114ET,215 vs PDTC114ETT/R |
PDTC114ET/T4 | TRANSISTOR 100 mA, 50 V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-236AB, PLASTIC PACKAGE-3, BIP General Purpose Small Signal | NXP Semiconductors | PDTC114ET,215 vs PDTC114ET/T4 |
PDTC114ET/T3 | TRANSISTOR 100 mA, 50 V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-236AB, PLASTIC PACKAGE-3, BIP General Purpose Small Signal | NXP Semiconductors | PDTC114ET,215 vs PDTC114ET/T3 |
934031010215 | TRANSISTOR 100 mA, 50 V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-236AB, PLASTIC, SST3, SMD, 3 PIN, BIP General Purpose Small Signal | NXP Semiconductors | PDTC114ET,215 vs 934031010215 |
PDTC114ET-T | Small Signal Bipolar Transistor | Nexperia | PDTC114ET,215 vs PDTC114ET-T |
PDTC114ET-TAPE-7 | TRANSISTOR 50 mA, 50 V, NPN, Si, SMALL SIGNAL TRANSISTOR, BIP General Purpose Small Signal | NXP Semiconductors | PDTC114ET,215 vs PDTC114ET-TAPE-7 |
PDTC114ET/T4 | Small Signal Bipolar Transistor | Nexperia | PDTC114ET,215 vs PDTC114ET/T4 |
934031010235 | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, TO-236AB | Nexperia | PDTC114ET,215 vs 934031010235 |
PDTC114ET,215 | PDTC114E series - NPN resistor-equipped transistors; R1 = 10 kΩ, R2 = 10 kΩ TO-236 3-Pin | NXP Semiconductors | PDTC114ET,215 vs PDTC114ET,215 |
934031010215 | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, TO-236AB | Nexperia | PDTC114ET,215 vs 934031010215 |