Part Details for PDTC114TE by Nexperia
Overview of PDTC114TE by Nexperia
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Part Details for PDTC114TE
PDTC114TE CAD Models
PDTC114TE Part Data Attributes
|
PDTC114TE
Nexperia
Buy Now
Datasheet
|
Compare Parts:
PDTC114TE
Nexperia
Small Signal Bipolar Transistor
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NEXPERIA | |
Package Description | SC-75, 3 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2017-02-01 | |
Additional Feature | BUILT-IN BIAS RESISTOR | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Emitter Voltage-Max | 50 V | |
Configuration | SINGLE WITH BUILT-IN RESISTOR | |
DC Current Gain-Min (hFE) | 200 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for PDTC114TE
This table gives cross-reference parts and alternative options found for PDTC114TE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PDTC114TE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PDTC114TET/R | Small Signal Bipolar Transistor | Nexperia | PDTC114TE vs PDTC114TET/R |
PDTC114TE,115 | PDTC114T series - NPN resistor-equipped transistors; R1 = 10 kOhm, R2 = open SC-75 3-Pin | NXP Semiconductors | PDTC114TE vs PDTC114TE,115 |
PDTC114TE,115 | PDTC114T series - NPN resistor-equipped transistors; R1 = 10 kOhm, R2 = open@en-us SC-75 3-Pin | Nexperia | PDTC114TE vs PDTC114TE,115 |
PDTC114TE | 100mA, 50V, NPN, Si, SMALL SIGNAL TRANSISTOR, PLASTIC, SC-75, 3 PIN | NXP Semiconductors | PDTC114TE vs PDTC114TE |
PDTC114TE/T4 | Small Signal Bipolar Transistor | Nexperia | PDTC114TE vs PDTC114TE/T4 |