-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PDTC114T series - NPN resistor-equipped transistors; R1 = 10 kOhm, R2 = open@en-us TO-236 3-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34R4445
|
Newark | Digital Transistor, 50V, 0.1A, Transistor Polarity:Single Npn, Collector Emitter Voltage Max Npn:50V, Collector Emitter Voltage Max Pnp:-, Continuous Collector Current:100Ma, Base Input Resistor R1:10Kohm, Base Emitter Resistor R2:- Rohs Compliant: Yes |Nexperia PDTC114TT,215 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 362 |
|
$0.0040 | Buy Now |
DISTI #
93X4572
|
Newark | Bipolar Pre-Biased/Digital Transistor, Brt, 50 V, 100 Ma, 10 Kohm, Sot-23 Rohs Compliant: Yes |Nexperia PDTC114TT,215 Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0210 / $0.0240 | Buy Now |
DISTI #
1727-6274-1-ND
|
DigiKey | TRANS PREBIAS NPN 50V TO236AB Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
152739 In Stock |
|
$0.0137 / $0.1600 | Buy Now |
DISTI #
PDTC114TT,215
|
Avnet Americas | Trans Digital BJT NPN 50V 100mA 3-Pin TO-236AB T/R - Tape and Reel (Alt: PDTC114TT,215) RoHS: Compliant Min Qty: 66000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0095 / $0.0114 | Buy Now |
DISTI #
771-PDTC114TT215
|
Mouser Electronics | Digital Transistors PDTC114TT/SOT23/TO-236AB RoHS: Compliant | 69053 |
|
$0.0130 / $0.1600 | Buy Now |
|
Future Electronics | PDTC114TT Series 50 V 100 mA SMT NPN Resistor-Equipped Transistor- SOT-23 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 294000Reel |
|
$0.0126 / $0.0147 | Buy Now |
|
Future Electronics | PDTC114TT Series 50 V 100 mA SMT NPN Resistor-Equipped Transistor- SOT-23 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 165000Reel |
|
$0.0126 / $0.0146 | Buy Now |
|
Future Electronics | PDTC114TT Series 50 V 100 mA SMT NPN Resistor-Equipped Transistor- SOT-23 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0126 / $0.0147 | Buy Now |
DISTI #
68458503
|
Verical | Trans Digital BJT NPN 50V 100mA 250mW Automotive AEC-Q101 3-Pin SOT-23 T/R Min Qty: 3000 Package Multiple: 3000 Date Code: 2243 | Americas - 90000 |
|
$0.0147 / $0.0183 | Buy Now |
DISTI #
78405801
|
Verical | Trans Digital BJT NPN 50V 100mA 250mW Automotive AEC-Q101 3-Pin SOT-23 T/R Min Qty: 3000 Package Multiple: 3000 Date Code: 2403 | Americas - 39000 |
|
$0.0123 / $0.0185 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PDTC114TT,215
Nexperia
Buy Now
Datasheet
|
Compare Parts:
PDTC114TT,215
Nexperia
PDTC114T series - NPN resistor-equipped transistors; R1 = 10 kOhm, R2 = open@en-us TO-236 3-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | TO-236 | |
Pin Count | 3 | |
Manufacturer Package Code | SOT23 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 1997-09-01 | |
Samacsys Manufacturer | Nexperia | |
Additional Feature | BUILT-IN BIAS RESISTOR | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Emitter Voltage-Max | 50 V | |
Configuration | SINGLE WITH BUILT-IN RESISTOR | |
DC Current Gain-Min (hFE) | 200 | |
JEDEC-95 Code | TO-236AB | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for PDTC114TT,215. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PDTC114TT,215, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
934034900235 | TRANSISTOR 100 mA, 50 V, NPN, Si, SMALL SIGNAL TRANSISTOR, PLASTIC, SST3, 3 PIN, BIP General Purpose Small Signal | NXP Semiconductors | PDTC114TT,215 vs 934034900235 |
PDTC114TT | Small Signal Bipolar Transistor | Nexperia | PDTC114TT,215 vs PDTC114TT |
934034900215 | TRANSISTOR 100 mA, 50 V, NPN, Si, SMALL SIGNAL TRANSISTOR, PLASTIC, SST3, 3 PIN, BIP General Purpose Small Signal | NXP Semiconductors | PDTC114TT,215 vs 934034900215 |
PDTC114TT | TRANSISTOR 100 mA, 50 V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-236AB, PLASTIC PACKAGE-3, BIP General Purpose Small Signal | NXP Semiconductors | PDTC114TT,215 vs PDTC114TT |
PDTC114TT-T | TRANSISTOR 100 mA, 50 V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-236AB, PLASTIC PACKAGE-3, BIP General Purpose Small Signal | NXP Semiconductors | PDTC114TT,215 vs PDTC114TT-T |
PDTC114TT,215 | PDTC114T series - NPN resistor-equipped transistors; R1 = 10 kOhm, R2 = open TO-236 3-Pin | NXP Semiconductors | PDTC114TT,215 vs PDTC114TT,215 |
PDTC114TT-T | Small Signal Bipolar Transistor | Nexperia | PDTC114TT,215 vs PDTC114TT-T |
PDTC114TT,235 | PDTC114T series - NPN resistor-equipped transistors; R1 = 10 kOhm, R2 = open@en-us TO-236 3-Pin | Nexperia | PDTC114TT,215 vs PDTC114TT,235 |
PDTC114TTT/R | Small Signal Bipolar Transistor | Nexperia | PDTC114TT,215 vs PDTC114TTT/R |
934034900215 | Small Signal Bipolar Transistor | Nexperia | PDTC114TT,215 vs 934034900215 |