-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PDTC123EMB - NPN resistor-equipped transistor; R1 = 2.2 kΩ, R2 = 2.2 kΩ@en-us DFN 3-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55W4356
|
Newark | Bipolar (Bjt) Single Transistor, Npn, 50 V, 230 Mhz, 250 Mw, 100 Ma, 30 Rohs Compliant: Yes |Nexperia PDTC123EMB,315 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Bulk | 4702 |
|
$0.0460 / $0.3020 | Buy Now |
DISTI #
2156-PDTC123EMB,315-1727-ND
|
DigiKey | TRANS PREBIAS Min Qty: 11225 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
78775 In Stock |
|
$0.0300 | Buy Now |
DISTI #
PDTC123EMB,315-ND
|
DigiKey | TRANS PREBIAS NPN 50V 0.1A 3DFN Min Qty: 10000 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0271 / $0.0354 | Buy Now |
DISTI #
PDTC123EMB,315
|
Avnet Americas | Trans Digital BJT NPN 50V 100mA 3-Pin DFN T/R - Tape and Reel (Alt: PDTC123EMB,315) RoHS: Compliant Min Qty: 30000 Package Multiple: 10000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0255 / $0.0305 | Buy Now |
DISTI #
771-PDTC123EMB,315
|
Mouser Electronics | Digital Transistors PDTC123EMB/SOT883B/XQFN3 RoHS: Compliant | 0 |
|
$0.0270 / $0.2900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 30000 Package Multiple: 10000 Lead time: 6 Weeks | 0 |
|
$0.0275 | Buy Now |
|
Rochester Electronics | PDTC123EMB - Small Signal Bipolar Transistor, 0.1A, 50V, NPN, XQFN3 RoHS: Compliant Status: Active Min Qty: 1 | 78775 |
|
$0.0229 / $0.0270 | Buy Now |
DISTI #
PDTC123EMB,315
|
Avnet Silica | Trans Digital BJT NPN 50V 100mA 3-Pin DFN T/R (Alt: PDTC123EMB,315) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
PDTC123EMB,315
|
EBV Elektronik | Trans Digital BJT NPN 50V 100mA 3-Pin DFN T/R (Alt: PDTC123EMB,315) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PDTC123EMB,315
Nexperia
Buy Now
Datasheet
|
Compare Parts:
PDTC123EMB,315
Nexperia
PDTC123EMB - NPN resistor-equipped transistor; R1 = 2.2 kΩ, R2 = 2.2 kΩ@en-us DFN 3-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | DFN | |
Package Description | DFN1006B-3, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | SOT883B | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Nexperia | |
Additional Feature | BUILT IN BIAS RESISTANCE RATIO IS 1 | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Emitter Voltage-Max | 50 V | |
Configuration | SINGLE WITH BUILT-IN RESISTOR | |
DC Current Gain-Min (hFE) | 30 | |
JESD-30 Code | R-PBCC-N3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Reference Standard | AEC-Q101; IEC-60134 | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | NO LEAD | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 230 MHz |