Part Details for PDTC143ET/T3 by Nexperia
Overview of PDTC143ET/T3 by Nexperia
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Aerospace and Defense
Energy and Power Systems
Renewable Energy
Part Details for PDTC143ET/T3
PDTC143ET/T3 CAD Models
PDTC143ET/T3 Part Data Attributes
|
PDTC143ET/T3
Nexperia
Buy Now
Datasheet
|
Compare Parts:
PDTC143ET/T3
Nexperia
Small Signal Bipolar Transistor
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NEXPERIA | |
Package Description | SMALL OUTLINE, R-PDSO-G3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2017-02-01 | |
Additional Feature | BUILT IN BIAS RESISTANCE RATIO IS 1 | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Emitter Voltage-Max | 50 V | |
Configuration | SINGLE WITH BUILT-IN RESISTOR | |
DC Current Gain-Min (hFE) | 30 | |
JEDEC-95 Code | TO-236AB | |
JESD-30 Code | R-PDSO-G3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | NPN | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for PDTC143ET/T3
This table gives cross-reference parts and alternative options found for PDTC143ET/T3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PDTC143ET/T3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PDTC143ET/T3 | TRANSISTOR 100 mA, 50 V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-236AB, PLASTIC PACKAGE-3, BIP General Purpose Small Signal | NXP Semiconductors | PDTC143ET/T3 vs PDTC143ET/T3 |
PDTC143ET,235 | PDTC143E series - NPN resistor-equipped transistors; R1 = 4.7 kΩ, R2 = 4.7 kΩ TO-236 3-Pin | NXP Semiconductors | PDTC143ET/T3 vs PDTC143ET,235 |
PDTC143ET-T | TRANSISTOR 100 mA, 50 V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-236AB, PLASTIC PACKAGE-3, BIP General Purpose Small Signal | NXP Semiconductors | PDTC143ET/T3 vs PDTC143ET-T |
PDTC143ET,235 | PDTC143ET - 50 V, 100 mA NPN resistor-equipped transistor; R1 = 4.7 kΩ, R2 = 4.7n kΩ@en-us TO-236 3-Pin | Nexperia | PDTC143ET/T3 vs PDTC143ET,235 |
PDTC143ETT/R | Small Signal Bipolar Transistor | Nexperia | PDTC143ET/T3 vs PDTC143ETT/R |
PDTC143ETT/R | TRANSISTOR 100 mA, 50 V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-236AB, PLASTIC PACKAGE-3, BIP General Purpose Small Signal | NXP Semiconductors | PDTC143ET/T3 vs PDTC143ETT/R |
PDTC143ET-T | Small Signal Bipolar Transistor | Nexperia | PDTC143ET/T3 vs PDTC143ET-T |
934030990235 | TRANSISTOR 100 mA, 50 V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-236AB, PLASTIC, SST3, SMD, SOT-23, 3 PIN, BIP General Purpose Small Signal | NXP Semiconductors | PDTC143ET/T3 vs 934030990235 |
934030990235 | Small Signal Bipolar Transistor | Nexperia | PDTC143ET/T3 vs 934030990235 |
PDTC143ET/A2 | Small Signal Bipolar Transistor | Nexperia | PDTC143ET/T3 vs PDTC143ET/A2 |