Part Details for PDTC143ZE,115 by Nexperia
Overview of PDTC143ZE,115 by Nexperia
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PDTC143ZE,115
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
C1S537100187785
|
Chip1Stop | Trans Digital BJT NPN 50V 100mA Automotive 3-Pin SC-75 T/R pbFree: Yes Container: Cut Tape | 40 |
|
$0.0217 | Buy Now |
Part Details for PDTC143ZE,115
PDTC143ZE,115 CAD Models
PDTC143ZE,115 Part Data Attributes
|
PDTC143ZE,115
Nexperia
Buy Now
Datasheet
|
Compare Parts:
PDTC143ZE,115
Nexperia
PDTC143Z series - NPN resistor-equipped transistors; R1 = 4.7 kΩ, R2 = 47 kΩ@en-us SC-75 3-Pin
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | SC-75 | |
Pin Count | 3 | |
Manufacturer Package Code | SOT416 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.21.00.95 | |
Date Of Intro | 2018-08-01 | |
Samacsys Manufacturer | Nexperia | |
Additional Feature | BUILT-IN BIAS RESISTOR RATIO IS 10 | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Emitter Voltage-Max | 50 V | |
Configuration | SINGLE WITH BUILT-IN RESISTOR | |
DC Current Gain-Min (hFE) | 100 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.15 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for PDTC143ZE,115
This table gives cross-reference parts and alternative options found for PDTC143ZE,115. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PDTC143ZE,115, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PDTC143ZE | 100mA, 50V, NPN, Si, SMALL SIGNAL TRANSISTOR, PLASTIC, SC-75, 3 PIN | NXP Semiconductors | PDTC143ZE,115 vs PDTC143ZE |
PDTC143ZE | Small Signal Bipolar Transistor | Nexperia | PDTC143ZE,115 vs PDTC143ZE |
PDTC143ZE,115 | PDTC143Z series - NPN resistor-equipped transistors; R1 = 4.7 kΩ, R2 = 47 kΩ SC-75 3-Pin | NXP Semiconductors | PDTC143ZE,115 vs PDTC143ZE,115 |