-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PDTC144EU - 50 V, 100 mA NPN resistor-equipped transistor; R1 = 47 kΩ, R2 = 47 kΩ@en-us SC-70 3-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PDTC144EU,115 by Nexperia is a Small Signal Bipolar Transistor.
Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
05W5688
|
Newark | Transistor, Npn, 50V, W/Res, Sot323, Transistor Polarity:Single Npn, Collector Emitter Voltage Max Npn:50V, Collector Emitter Voltage Max Pnp:-, Continuous Collector Current:100Ma, Base Input Resistor R1:47Kohm, No. Of Pins:3 Pin Rohs Compliant: Yes |Nexperia PDTC144EU,115 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.0450 / $0.1890 | Buy Now |
|
DISTI #
97W2498
|
Newark | Bipolar Pre-Biased/Digital Transistor, Brt, 50 V, 100 Ma, 47 Kohm, 47 Kohm, 1, Sot-323 Rohs Compliant: Yes |Nexperia PDTC144EU,115 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0230 / $0.0280 | Buy Now |
|
DISTI #
PDTC144EU,115
|
Avnet Americas | - Tape and Reel (Alt: PDTC144EU,115) COO: Malaysia RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0203 / $0.0217 | Buy Now |
|
|
Rochester Electronics | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon RoHS: Compliant Status: Active Min Qty: 1 | 820 |
|
$0.0201 / $0.0324 | Buy Now |
|
DISTI #
PDTC144EU.115
|
TME | Transistor: NPN, bipolar, BRT, 50V, 0.1A, 200mW, SC70,SOT323 Min Qty: 1 | 1382 |
|
$0.1210 / $0.2300 | Buy Now |
|
|
Ameya Holding Limited | PDTC144EU Series 50 V 100 mA SMT NPN Resistor-Equipped Transistor - SOT-323 | 20000 |
|
RFQ | |
|
DISTI #
PDTC144EU,115
|
Avnet Asia | (Alt: PDTC144EU,115) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days | 6000 |
|
$0.0132 / $0.0217 | Buy Now |
|
DISTI #
PDTC144EU,115
|
Chip One Stop | Semiconductors RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Cut Tape | 14245 |
|
$0.0113 / $0.1390 | Buy Now |
|
|
Chip Stock | TransDigitalBJTNPN50V100mA200mWAutomotive3-PinSC-70T/R | 133000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
|
PDTC144EU,115
Nexperia
Buy Now
Datasheet
|
Compare Parts:
PDTC144EU,115
Nexperia
PDTC144EU - 50 V, 100 mA NPN resistor-equipped transistor; R1 = 47 kΩ, R2 = 47 kΩ@en-us SC-70 3-Pin
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | SC-70 | |
| Package Description | Sc-70, 3 Pin | |
| Pin Count | 3 | |
| Manufacturer Package Code | SOT323 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| Factory Lead Time | 8 Weeks | |
| Date Of Intro | 1997-09-01 | |
| Additional Feature | Built In Bias Resistance Ratio Is 1 | |
| Collector Current-Max (IC) | 0.1 A | |
| Collector-Emitter Voltage-Max | 50 V | |
| Configuration | Single With Built-In Resistor | |
| DC Current Gain-Min (hFE) | 80 | |
| JESD-30 Code | R-PDSO-G3 | |
| JESD-609 Code | e3 | |
| Moisture Sensitivity Level | 1 | |
| Number of Elements | 1 | |
| Number of Terminals | 3 | |
| Operating Temperature-Max | 150 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Peak Reflow Temperature (Cel) | 260 | |
| Polarity/Channel Type | Npn | |
| Qualification Status | Not Qualified | |
| Surface Mount | Yes | |
| Terminal Finish | Tin | |
| Terminal Form | Gull Wing | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Transistor Application | Switching | |
| Transistor Element Material | Silicon |
This table gives cross-reference parts and alternative options found for PDTC144EU,115. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PDTC144EU,115, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| PDTC144EU/ZL | Nexperia | Check for Price | Small Signal Bipolar Transistor | PDTC144EU,115 vs PDTC144EU/ZL |
| PDTC144EU | Philips Semiconductors | Check for Price | Small Signal Bipolar Transistor, 0.1A I(C), 1-Element, NPN, Silicon | PDTC144EU,115 vs PDTC144EU |
| PDTC144EUT/R | NXP Semiconductors | Check for Price | TRANSISTOR 100 mA, 50 V, NPN, Si, SMALL SIGNAL TRANSISTOR, PLASTIC, SC-70, 3 PIN, BIP General Purpose Small Signal | PDTC144EU,115 vs PDTC144EUT/R |
The recommended PCB footprint for PDTC144EU,115 is a standard SOT23 package with a 1.3mm x 1.3mm pad size and a 0.5mm x 0.5mm thermal pad.
To ensure reliable operation in high-temperature environments, ensure that the device is operated within its recommended operating temperature range (-40°C to 150°C), and provide adequate heat sinking and thermal management to prevent overheating.
The maximum allowed voltage on the input pins of PDTC144EU,115 is 6V, exceeding which may cause damage to the device.
Yes, PDTC144EU,115 can be used in switching regulator applications, but ensure that the device is operated within its recommended frequency range (up to 100 kHz) and that the output voltage is within the recommended range (up to 40V).
To handle ESD protection when working with PDTC144EU,115, ensure that you follow proper ESD handling procedures, use ESD-protective equipment, and consider adding external ESD protection devices if necessary.