Part Details for PE-0805FT103KTT by Pulse Electronics Corporation
Overview of PE-0805FT103KTT by Pulse Electronics Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Electronic Manufacturing
Automotive
Price & Stock for PE-0805FT103KTT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09AK6624
|
Newark | General Purpose Inductor, 10Uh, 10%, 1 Element, Ferrite-Core, Smd, 0805 |Pulse Electronics PE-0805FT103KTT Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2100 / $0.4000 | Buy Now |
DISTI #
2266-PE-0805FT103KTT-ND
|
DigiKey | PE-0805FT103KTT Min Qty: 2000 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
54000 In Stock |
|
$0.1410 / $0.1530 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
54000 Partner Stock |
|
$0.1244 / $0.1634 | Buy Now |
|
Bristol Electronics | 1830 |
|
RFQ | ||
|
Quest Components | 1464 |
|
$14.6111 / $21.9166 | Buy Now | |
DISTI #
PE-0805FT103KTT
|
Avnet Abacus | Wirewound Inductor, 10 nH, 4.7 Ohm, � 10%, 30 MHz, 98 mA, 0805 [2012 Metric] (Alt: PE-0805FT103KTT) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant |
54000 Partner Stock |
|
$0.1244 / $0.1634 | Buy Now |
Part Details for PE-0805FT103KTT
PE-0805FT103KTT CAD Models
PE-0805FT103KTT Part Data Attributes
|
PE-0805FT103KTT
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
PE-0805FT103KTT
Pulse Electronics Corporation
General Purpose Inductor, 10uH, 10%, 1 Element, Ferrite-Core, SMD, 0805, CHIP, 0805, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Package Description | 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 0805 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 4.7 Ω | |
Inductance-Nom (L) | 10 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.58 mm | |
Package Length | 2.29 mm | |
Package Style | SMT | |
Package Width | 1.68 mm | |
Packing Method | TR, 7 Inch | |
Quality Factor-Min (at L-nom) | 10 | |
Rated Current-Max | 0.098 A | |
Self Resonance Frequency | 30 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | Q MEASURED AT 2.52 MHZ | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 2.52 MHz | |
Tolerance | 10% |