Part Details for PE-1008CD151GTT by Pulse Electronics Corporation
Overview of PE-1008CD151GTT by Pulse Electronics Corporation
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Industrial Automation
Price & Stock for PE-1008CD151GTT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
553-PE-1008CD151GTTCT-ND
|
DigiKey | FIXED IND 150NH 580MA 160MOHM SM Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
13620 In Stock |
|
$0.1421 / $0.2800 | Buy Now |
DISTI #
PE-1008CD151GTT
|
Avnet Americas | Wirewound Inductor, 150 nH, 160 Milliohm, ± 2%, 625 MHz, 580 mA, 1008 [2520 Metric] - Tape and Reel (Alt: PE-1008CD151GTT) RoHS: Compliant Min Qty: 6400 Package Multiple: 1600 Lead time: 6 Weeks, 3 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
673-PE-1008CD151GT
|
Mouser Electronics | RF Inductors - SMD SMD IND RoHS: Compliant | 10161 |
|
$0.1630 / $0.3600 | Buy Now |
DISTI #
V79:2366_17783668
|
Arrow Electronics | Inductor RF Chip Wirewound 0.15uH 2% 25MHz 45Q-Factor Ceramic 0.58A 0.16Ohm DCR 1008 T/R RoHS: Compliant Min Qty: 79 Package Multiple: 1 Lead time: 19 Weeks Date Code: 1234 | Americas - 79 |
|
$0.0661 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1390 / $0.1620 | Buy Now |
|
Onlinecomponents.com | INDUCTOR RF SMT 150NH 2% TIN NPB RoHS: Compliant |
19200 In Stock |
|
$0.1634 / $0.1745 | Buy Now |
DISTI #
70325871
|
Verical | Inductor RF Chip Wirewound 0.15uH 2% 25MHz 45Q-Factor Ceramic 0.58A 0.16Ohm DCR 1008 T/R RoHS: Compliant Min Qty: 1600 Package Multiple: 1600 | Americas - 3200 |
|
$0.2366 / $0.2424 | Buy Now |
|
Bristol Electronics | 1038 |
|
RFQ | ||
DISTI #
PE-1008CD151GTT
|
TTI | RF Inductors - SMD SMD IND pbFree: Pb-Free Min Qty: 16000 Package Multiple: 1600 Container: Reel | Americas - 0 |
|
$0.1640 | Buy Now |
DISTI #
PE-1008CD151GTT
|
Avnet Asia | Wirewound Inductor, 150 nH, 160 Milliohm, ± 2%, 625 MHz, 580 mA, 1008 [2520 Metric] (Alt: PE-1008CD151GTT) RoHS: Compliant Min Qty: 20800 Package Multiple: 1600 Lead time: 6 Weeks, 3 Days | 0 |
|
RFQ |
Part Details for PE-1008CD151GTT
PE-1008CD151GTT CAD Models
PE-1008CD151GTT Part Data Attributes:
|
PE-1008CD151GTT
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
PE-1008CD151GTT
Pulse Electronics Corporation
General Purpose Inductor, 0.15uH, 2%, 1 Element, Ceramic-Core, SMD, 1008, CHIP, 1008, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Package Description | CHIP, 1008, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 6 Weeks, 3 Days | |
Case/Size Code | 1008 | |
Construction | Chip | |
Core Material | CERAMIC | |
DC Resistance | 0.16 Ω | |
Inductance-Nom (L) | 0.15 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 2.29 mm | |
Package Length | 2.92 mm | |
Package Style | SMT | |
Package Width | 2.79 mm | |
Packing Method | TR, 7 Inch | |
Quality Factor-Min (at L-nom) | 45 | |
Rated Current-Max | 0.58 A | |
Self Resonance Frequency | 625 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | Q MEASURED AT 100 MHZ | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 25 MHz | |
Tolerance | 2% |