Part Details for PE-1008CM220KTT by Pulse Electronics Corporation
Overview of PE-1008CM220KTT by Pulse Electronics Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PE-1008CM220KTT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09AK6636
|
Newark | General Purpose Inductor, 0.022Uh, 10%, 1 Element, Ceramic-Core, Smd, 1008 |Pulse Electronics PE-1008CM220KTT Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1750 / $0.3300 | Buy Now |
DISTI #
2266-PE-1008CM220KTT-ND
|
DigiKey | PE-1008CM220KTT Min Qty: 1600 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
25540 In Stock |
|
$0.0990 / $0.1070 | Buy Now |
DISTI #
553-2012-1-ND
|
DigiKey | FIXED IND 22NH 1A 100 MOHM SMD Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2800 | Buy Now |
|
Onlinecomponents.com |
25540 Partner Stock |
|
$0.0867 / $0.1154 | Buy Now | |
|
Quest Components | Inductor, Wirewound, 22nh, 10±% | 3200 |
|
$0.0844 / $0.1947 | Buy Now |
DISTI #
PE-1008CM220KTT
|
Avnet Abacus | Wirewound Inductor, 22 nH, 100 Milliohm, � 10%, 1.85 GHz, 1 A, 1008 [2520 Metric] (Alt: PE-1008CM220KTT) RoHS: Not Compliant Min Qty: 1600 Package Multiple: 1600 | Abacus - 0 |
|
Buy Now | |
|
Master Electronics |
25540 Partner Stock |
|
$0.0867 / $0.1154 | Buy Now |
Part Details for PE-1008CM220KTT
PE-1008CM220KTT CAD Models
PE-1008CM220KTT Part Data Attributes:
|
PE-1008CM220KTT
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
PE-1008CM220KTT
Pulse Electronics Corporation
General Purpose Inductor, 0.022uH, 10%, 1 Element, Ceramic-Core, SMD, 1008, CHIP, 1008, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Package Description | 1008 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 1008 | |
Construction | Rectangular | |
Core Material | CERAMIC | |
DC Resistance | 0.09 Ω | |
Inductance-Nom (L) | 0.022 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e4 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 2.29 mm | |
Package Length | 2.92 mm | |
Package Style | SMT | |
Package Width | 2.79 mm | |
Packing Method | TR, 7 Inch | |
Quality Factor-Min (at L-nom) | 55 | |
Rated Current-Max | 1 A | |
Self Resonance Frequency | 1800 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | Q MEASURED AT 350 MHZ | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 50 MHz | |
Tolerance | 10% |
Alternate Parts for PE-1008CM220KTT
This table gives cross-reference parts and alternative options found for PE-1008CM220KTT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PE-1008CM220KTT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SDWL2520C22NKSTF | General Purpose Inductor | Sunlord | PE-1008CM220KTT vs SDWL2520C22NKSTF |
SDWL2520C22NKGTF | General Purpose Inductor | Sunlord | PE-1008CM220KTT vs SDWL2520C22NKGTF |