Part Details for PE-1008CM471KTT by Pulse Electronics Corporation
Overview of PE-1008CM471KTT by Pulse Electronics Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for PE-1008CM471KTT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09AK6637
|
Newark | General Purpose Inductor, 0.47Uh, 10%, 1 Element, Ceramic-Core, Smd, 1008 |Pulse Electronics PE-1008CM471KTT Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1480 / $0.4840 | Buy Now |
DISTI #
2266-PE-1008CM471KTT-ND
|
DigiKey | PE-1008CM471KTT Min Qty: 1600 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
4800 In Stock |
|
$0.0990 / $0.1070 | Buy Now |
DISTI #
553-2017-1-ND
|
DigiKey | FIXED IND 470NH 350MA 700MOHM SM Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2800 | Buy Now |
|
Onlinecomponents.com |
4800 Partner Stock |
|
$0.0945 / $0.1114 | Buy Now | |
|
Master Electronics |
4800 Partner Stock |
|
$0.0945 / $0.1114 | Buy Now |
Part Details for PE-1008CM471KTT
PE-1008CM471KTT CAD Models
PE-1008CM471KTT Part Data Attributes:
|
PE-1008CM471KTT
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
PE-1008CM471KTT
Pulse Electronics Corporation
General Purpose Inductor, 0.47uH, 10%, 1 Element, Ceramic-Core, SMD, 1008, CHIP, 1008, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Package Description | 1008 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 1008 | |
Construction | Rectangular | |
Core Material | CERAMIC | |
DC Resistance | 0.7 Ω | |
Inductance-Nom (L) | 0.47 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e4 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 2.29 mm | |
Package Length | 2.92 mm | |
Package Style | SMT | |
Package Width | 2.79 mm | |
Packing Method | TR, 7 Inch | |
Quality Factor-Min (at L-nom) | 50 | |
Rated Current-Max | 0.35 A | |
Self Resonance Frequency | 450 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | Q MEASURED AT 100 MHZ | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 25 MHz | |
Tolerance | 10% |