Part Details for PE-51687 by Pulse Electronics Corporation
Overview of PE-51687 by Pulse Electronics Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PE-51687
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09AK6643
|
Newark | General Purpose Inductor, 20000000000000Uh, 1 Element |Pulse Electronics PE-51687 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.3700 / $9.8900 | Buy Now |
DISTI #
2266-PE-51687-ND
|
DigiKey | PE-51687 Min Qty: 11 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
132 In Stock |
|
$6.2200 / $6.4700 | Buy Now |
|
Onlinecomponents.com |
132 Partner Stock |
|
$5.8000 / $9.1800 | Buy Now | |
DISTI #
61885581
|
Verical | Current Transformer 1:100 100Ohm Prim. DCR 1.4Ohm Sec. DCR 20000mA Prim. 2 Terminal PC Pin Thru-Hole RoHS: Not Compliant Min Qty: 11 Package Multiple: 1 | Americas - 132 |
|
$5.8300 / $6.0700 | Buy Now |
|
Bristol Electronics | Min Qty: 3 | 60 |
|
$1.2320 / $2.4640 | Buy Now |
|
Quest Components | Inductor, Iron Core, 20mh | 6 |
|
$6.5250 / $13.0500 | Buy Now |
|
Quest Components | Inductor, Iron Core, 20mh | 48 |
|
$1.6500 / $3.3000 | Buy Now |
DISTI #
PE-51687
|
Avnet Abacus | Choke, Common Mode, 20 mH (Alt: PE-51687) RoHS: Not Compliant Min Qty: 60 Package Multiple: 60 | Abacus - 0 |
|
Buy Now | |
|
Master Electronics |
132 Partner Stock |
|
$5.8100 / $9.2000 | Buy Now |
Part Details for PE-51687
PE-51687 CAD Models
PE-51687 Part Data Attributes
|
PE-51687
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
PE-51687
Pulse Electronics Corporation
General Purpose Inductor,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Construction | Rectangular | |
DC Resistance | 1.4 Ω | |
Inductance-Nom (L) | 20000000000000 µH | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 20.32 mm | |
Package Length | 17.01 mm | |
Package Style | PCB Mount | |
Package Width | 9.906 mm | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Placement | SINGLE IN-LINE | |
Terminal Shape | WIRE | |
Test Frequency | 0.01575 MHz |
Alternate Parts for PE-51687
This table gives cross-reference parts and alternative options found for PE-51687. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PE-51687, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CS1100 | Current Sense Transformer, 24A, 1:100 | Coilcraft Inc | PE-51687 vs CS1100 |