Part Details for PE-53802SNL by Pulse Electronics Corporation
Overview of PE-53802SNL by Pulse Electronics Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PE-53802SNL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AK9441
|
Newark | Simple Switcher Choke Npb/Tray |Pulse PE-53802SNL RoHS: Not Compliant Min Qty: 720 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.2900 / $2.7900 | Buy Now |
DISTI #
553-1390-ND
|
DigiKey | FIXED IND 178UH 160MA 2.8OHM SMD Min Qty: 1 Lead time: 14 Weeks Container: Tube | Temporarily Out of Stock |
|
$2.1525 / $4.4900 | Buy Now |
DISTI #
PE-53802SNL
|
Avnet Americas | Toroidal Inductor, 178 uH, 160 mA, 2.8 Ohm, ? 20%, SMD - Trays (Alt: PE-53802SNL) RoHS: Compliant Min Qty: 720 Package Multiple: 60 Lead time: 11 Weeks, 0 Days Container: Tray | 0 |
|
$2.1955 / $2.4969 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 720 Package Multiple: 60 Lead time: 11 Weeks Container: Tray | 0Tray |
|
$2.3000 | Buy Now |
|
Onlinecomponents.com | Toroid Inductor, PE-5XXXX SMT series for National 150kHz Simple Switcher, Up To 4.5A RoHS: Compliant | 0 |
|
$2.1400 / $4.4800 | Buy Now |
DISTI #
76467593
|
Verical | Inductor Power Toroid 178uH 20% 0.16A 2.8Ohm DCR RoHS: Compliant Min Qty: 420 Package Multiple: 420 Date Code: 2349 | Americas - 420 |
|
$4.3232 | Buy Now |
DISTI #
000000000002433247
|
Sager | Power Inductors - SMD SIMPLE SWITCHER INDUCTOR Min Qty: 720 | 0 |
|
$2.2700 | Buy Now |
DISTI #
PE-53802SNL
|
Avnet Abacus | Toroidal Inductor, 178 uH, 160 mA, 2.8 Ohm, � 20%, SMD (Alt: PE-53802SNL) RoHS: Compliant Min Qty: 720 Package Multiple: 60 Lead time: 23 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for PE-53802SNL
PE-53802SNL CAD Models
PE-53802SNL Part Data Attributes
|
PE-53802SNL
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
PE-53802SNL
Pulse Electronics Corporation
General Purpose Inductor, 178uH, 20%, 1 Element, Amorphous Magnetic-Core, SMD, 3434, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 11 Weeks | |
Case/Size Code | 3434 | |
Construction | Toroid | |
DC Resistance | 2.8 Ω | |
Inductance-Nom (L) | 178 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 6.86 mm | |
Package Length | 8.64 mm | |
Package Style | SMT | |
Package Width | 8.64 mm | |
Rated Current-Max | 0.16 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | SIMPLE SWITCHER | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Tolerance | 20% |
Alternate Parts for PE-53802SNL
This table gives cross-reference parts and alternative options found for PE-53802SNL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PE-53802SNL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PE-53802SNLT | General Purpose Inductor, 178uH, 20%, 1 Element, Amorphous Magnetic-Core, SMD, 3434, ROHS COMPLIANT | Pulse Electronics Corporation | PE-53802SNL vs PE-53802SNLT |