Part Details for PE-53804NL by Pulse Electronics Corporation
Overview of PE-53804NL by Pulse Electronics Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PE-53804NL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PE-53804NL-ND
|
DigiKey | FIXED IND 79UH 250MA 1.5 OHM TH Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
000000000002153900
|
Sager | Power Inductors - SMD SIMPLE SWITCHER INDUCTOR | 0 |
|
Buy Now |
Part Details for PE-53804NL
PE-53804NL CAD Models
PE-53804NL Part Data Attributes:
|
PE-53804NL
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
PE-53804NL
Pulse Electronics Corporation
General Purpose Inductor, 79uH, 20%, 1 Element, Amorphous Magnetic-Core, 3636, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 3636 | |
Construction | Toroid | |
DC Resistance | 1.5 Ω | |
Inductance-Nom (L) | 79 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Lead Diameter | 0.51 mm | |
Lead Length | 3.43 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 130 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 7.87 mm | |
Package Length | 9.14 mm | |
Package Style | Radial | |
Package Width | 9.14 mm | |
Rated Current-Max | 0.25 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | SIMPLE SWITCHER | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Tolerance | 20% |