Part Details for PE-53914NLT by Pulse Electronics Corporation
Results Overview of PE-53914NLT by Pulse Electronics Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (1 option)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PE-53914NLT Information
PE-53914NLT by Pulse Electronics Corporation is a Data Line Filter.
Data Line Filters are under the broader part category of Filters.
A filter is an electronic circuit that selectively allows certain frequencies to pass while attenuating others. They are used to extract desired signals and remove noise. Read more about Filters on our Filters part category page.
Price & Stock for PE-53914NLT
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
64AC9353
|
Newark | Common Mode Inductor, Aec-Q200, 13.2Mh, Dc Current Rating:500Ma, Inductance:13.2Mh, Product Range:-, Impedance:-, Product Length:16.38Mm, Product Width:14.22Mm, Product Height:8.89Mm, Qualification:Aec-Q200 Rohs Compliant: Yes |Pulse Electronics PE-53914NLT RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.0800 / $2.5200 | Buy Now |
|
DISTI #
64AC9352
|
Newark | Common Mode Inductor, Aec-Q200, 13.2Mh, Dc Current Rating:500Ma, Inductance:13.2Mh, Product Range:-, Impedance:-, Product Length:16.38Mm, Product Width:14.22Mm, Product Height:8.89Mm, Qualification:Aec-Q200 Rohs Compliant: Yes |Pulse Electronics PE-53914NLT RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$3.4000 | Buy Now |
|
DISTI #
PE-53914NLT
|
Avnet Americas | - Tape and Reel (Alt: PE-53914NLT) COO: China RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 10 Weeks, 0 Days Container: Reel | 400 |
|
$1.6380 | Buy Now |
|
DISTI #
PE-53914NLT
|
TME | Common mode, 850mΩ, SMD, 13.2mH, 500mA, ±20%, W: 16.38mm, H: 8.89mm Min Qty: 200 | 0 |
|
$1.9200 | RFQ |
|
DISTI #
000000000002153962
|
Sager | Common Mode Chokes / Filters SMT COMMON MODE INDUCTOR Min Qty: 1000 | 0 |
|
$1.5500 | Buy Now |
|
DISTI #
PE-53914NLT
|
Avnet Abacus | - Tape and Reel (Alt: PE-53914NLT) RoHS: Compliant Min Qty: 1000 Package Multiple: 200 Lead time: 20 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
US Tariff Estimator: PE-53914NLT by Pulse Electronics Corporation
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for PE-53914NLT
PE-53914NLT Part Data Attributes
|
|
PE-53914NLT
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
PE-53914NLT
Pulse Electronics Corporation
Data Line Filter, 2 Function(s), 250V, 0.5A, ROHS COMPLIANT PACKAGE-4
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Transferred | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8504.50.80.00 | |
| Factory Lead Time | 10 Weeks | |
| DC Resistance-Max | 0.85 Ω | |
| Filter Type | Data Line Filter | |
| Height | 8.89 Mm | |
| Inductance | 13200 µH | |
| Length | 16.38 Mm | |
| Mounting Type | Surface Mount | |
| Number of Functions | 2 | |
| Number of Terminals | 4 | |
| Operating Temperature-Max | 130 °C | |
| Operating Temperature-Min | -40 °C | |
| Packing Method | Tape And Reel | |
| Rated Current | 0.5 A | |
| Rated Voltage | 250 V | |
| Width | 14.22 Mm |
Alternate Parts for PE-53914NLT
This table gives cross-reference parts and alternative options found for PE-53914NLT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PE-53914NLT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| PE53914NLT | Pulse Electronics Corporation | Check for Price | 2 FUNCTIONS, 250V, 0.5A, DATA LINE FILTER, ROHS COMPLIANT PACKAGE-4 | PE-53914NLT vs PE53914NLT |
PE-53914NLT Frequently Asked Questions (FAQ)
-
Pulse Electronics recommends following the land pattern and PCB layout guidelines provided in the application note AN-42, which can be found on their website. This ensures optimal performance, minimal signal loss, and reduced electromagnetic interference.
-
The PE-53914NLT is designed to minimize electromagnetic interference (EMI) and radio-frequency interference (RFI). It features a shielded construction and internal filtering to reduce noise and ensure signal integrity. However, additional external filtering or shielding may be necessary depending on the specific application and environment.
-
The PE-53914NLT is rated for operation from -40°C to +85°C. However, it's essential to note that the device's performance and reliability may degrade at extreme temperatures. It's recommended to operate the device within the specified temperature range for optimal performance and longevity.
-
While the PE-53914NLT is designed to be robust, it's essential to evaluate its suitability for high-vibration or harsh environments on a case-by-case basis. Pulse Electronics recommends consulting with their application engineers to determine the device's feasibility in such environments and to discuss potential customization or modifications.
-
The lead time and minimum order quantity for the PE-53914NLT may vary depending on the region, distributor, and availability. It's recommended to check with authorized distributors or Pulse Electronics' sales representatives for the most up-to-date information and to plan accordingly.