Part Details for PE-6197 by Pulse Electronics Corporation
Results Overview of PE-6197 by Pulse Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PE-6197 Information
PE-6197 by Pulse Electronics Corporation is an Inverter Transformer.
Inverter Transformers are under the broader part category of Transformers.
Transformers are passive components that transfer electrical energy between circuits and adjust voltage levels through electromagnetic induction. They are crucial for applications like power transmission and reducing voltage for low-voltage devices. Read more about Transformers on our Transformers part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| 10076197-101LF | Amphenol Communications Solutions | 6-Pair 12 IMLA Vertical Backplane 2 Wall Header |
Part Details for PE-6197
PE-6197 CAD Models
PE-6197 Part Data Attributes
|
|
PE-6197
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
PE-6197
Pulse Electronics Corporation
Inverter Transformer, 28V In Max, 20W
|
| Part Life Cycle Code | Obsolete | |
| Ihs Manufacturer | PULSE ELECTRONICS CORP | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| Height | 22.22 mm | |
| Input Voltage-Max | 28 V | |
| Length | 26.67 mm | |
| Mounting Feature | THROUGH HOLE MOUNTED | |
| Output Voltage 1 | 2500 V | |
| Power Rating | 20 W | |
| Surface Mount | NO | |
| Transformer Type | INVERTER TRANSFORMER | |
| Width | 26.67 mm |
PE-6197 Frequently Asked Questions (FAQ)
-
Pulse Electronics recommends a minimum of 10 mils (0.25 mm) spacing between the PE-6197 and other components on the PCB to ensure proper heat dissipation and to prevent electrical interference. A ground plane underneath the component is also recommended to reduce electromagnetic radiation.
-
Pulse Electronics recommends using a soldering iron with a temperature of 250°C to 270°C and a solder with a melting point of 180°C to 200°C. The component should be soldered within 3 seconds to 5 seconds, and the solder joints should be inspected for proper wetting and filleting.
-
The PE-6197 is rated for operation from -40°C to +125°C, but Pulse Electronics recommends derating the component's power handling capability at temperatures above 85°C to ensure reliable operation and to prevent thermal runaway.
-
While the PE-6197 is designed to be rugged, Pulse Electronics recommends securing the component to the PCB using a suitable adhesive or mechanical fastening method to prevent damage from vibration or shock. Additionally, the component should be subjected to environmental testing to ensure its reliability in the specific application.
-
Pulse Electronics recommends following a systematic troubleshooting approach, starting with visual inspection of the component and PCB for signs of damage or contamination. Next, check the component's power supply and signal connections for proper termination and isolation. Finally, use oscilloscope or spectrum analyzer measurements to identify and isolate electrical noise or signal integrity issues.