Part Details for PE-65723T by Pulse Electronics Corporation
Overview of PE-65723T by Pulse Electronics Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Automotive
Price & Stock for PE-65723T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PE-65723T
|
Avnet Americas | Isolation Transformer for Ethernet 1:1 75uH 1.8Vus 16DIP Surface Mount T/R - Tape and Reel (Alt: PE-65723T) RoHS: Not Compliant Min Qty: 1700 Package Multiple: 850 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
|
Bristol Electronics | Min Qty: 3 | 4916 |
|
$0.6930 / $2.1000 | Buy Now |
|
Bristol Electronics | 344 |
|
RFQ | ||
|
Quest Components | DATACOM TRANSFORMER FOR LAN, ETHERNET APPLICATION(S) | 3739 |
|
$0.8820 / $2.1000 | Buy Now |
|
Quest Components | DATACOM TRANSFORMER FOR LAN, ETHERNET APPLICATION(S) | 2900 |
|
$0.7700 / $2.8000 | Buy Now |
|
Quest Components | DATACOM TRANSFORMER FOR LAN, ETHERNET APPLICATION(S) | 1032 |
|
$1.2600 / $3.3600 | Buy Now |
|
Quest Components | DATACOM TRANSFORMER FOR LAN, ETHERNET APPLICATION(S) | 91 |
|
$2.9045 / $4.7100 | Buy Now |
|
Velocity Electronics | Our Stock | 353 |
|
RFQ |
Part Details for PE-65723T
PE-65723T CAD Models
PE-65723T Part Data Attributes
|
PE-65723T
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
PE-65723T
Pulse Electronics Corporation
Datacom Transformer, DIP
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Package Description | DIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 10 Weeks | |
Application | ETHERNET | |
ET Product-Min | 1.8 V-us | |
Height | 5.08 mm | |
Isolation Voltage | 2000 V | |
Length | 12.7 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 3 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Packing Method | TR | |
Primary Inductance | 75 µH | |
Pulse Rise Time-Max | 3 ns | |
Surface Mount | YES | |
Transformer Type | DATACOM TRANSFORMER | |
Turns Ratio (Np:Ns) | 1:1 | |
Width | 7.24 mm |
Alternate Parts for PE-65723T
This table gives cross-reference parts and alternative options found for PE-65723T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PE-65723T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
23Z91SMNL | Datacom Transformer, SIGNAL Application(s), 1:1 | Pulse Electronics Corporation | PE-65723T vs 23Z91SMNL |