Part Details for PE-65798R by Pulse Electronics Corporation
Overview of PE-65798R by Pulse Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Part Details for PE-65798R
PE-65798R CAD Models
PE-65798R Part Data Attributes:
|
PE-65798R
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
PE-65798R
Pulse Electronics Corporation
Datacom Transformer, ISDN Application(s), 1:2.5; 1:2.5
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | HEIGHT DIMENSION INCLUDES TERMINAL ALSO | |
Application | ISDN | |
Approvals | UL | |
Height | 9.91 mm | |
Isolation Voltage | 2000 V | |
Length | 24.13 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 2 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Packing Method | TRAY | |
Primary Inductance | 22000 µH | |
Surface Mount | YES | |
Transformer Type | DATACOM TRANSFORMER | |
Turns Ratio (Np:Ns) | 1:2.5; 1:2.5 | |
Width | 13.46 mm |
Alternate Parts for PE-65798R
This table gives cross-reference parts and alternative options found for PE-65798R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PE-65798R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CT-65798F | Datacom Transformer, GENERAL PURPOSE Application(s), 1:2.5; 1:2.5, ROHS COMPLIANT | Central Technologies | PE-65798R vs CT-65798F |
PE-65798 | Datacom Transformer, ISDN Application(s), 1:2.5; 1:2.5 | Pulse Electronics Corporation | PE-65798R vs PE-65798 |
PE-65798T | Datacom Transformer, ISDN Application(s), 1:2.5; 1:2.5 | Pulse Electronics Corporation | PE-65798R vs PE-65798T |