Part Details for PE-68049LT by Pulse Electronics Corporation
Overview of PE-68049LT by Pulse Electronics Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PE-68049LT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1171 |
|
RFQ | ||
|
Bristol Electronics | 250 |
|
RFQ | ||
|
Quest Components | 200 |
|
$184.9200 / $215.7400 | Buy Now |
Part Details for PE-68049LT
PE-68049LT CAD Models
PE-68049LT Part Data Attributes
|
PE-68049LT
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
PE-68049LT
Pulse Electronics Corporation
Datacom Transformer, 10 BASE-T Application(s), 1CT:1CT
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Application | 10 BASE-T | |
Height | 5.84 mm | |
Isolation Voltage | 1500 V | |
Length | 28.58 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Packing Method | TAPE & REEL | |
Primary Inductance | 150 µH | |
Surface Mount | YES | |
Transformer Type | DATACOM TRANSFORMER | |
Turns Ratio (Np:Ns) | 1CT:1CT | |
Width | 12.32 mm |
Alternate Parts for PE-68049LT
This table gives cross-reference parts and alternative options found for PE-68049LT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PE-68049LT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PE-65792T | Datacom Transformer, ISDN Application(s), 1:1; 1:2 | Pulse Electronics Corporation | PE-68049LT vs PE-65792T |
PE-68801 | Datacom Transformer, ETHERNET Application(s), 1:1 | Pulse Electronics Corporation | PE-68049LT vs PE-68801 |
E5001 | Datacom Transformer, 10 BASE-T Application(s), 1CT:2CT | Pulse Electronics Corporation | PE-68049LT vs E5001 |
PE-65506T | Datacom Transformer, GENERAL PURPOSE Application(s), 1:1, ROHS COMPLIANT | Pulse Electronics Corporation | PE-68049LT vs PE-65506T |
E5002NLT | Datacom Transformer, 10 BASE-T Application(s), 1CT:2CT, ROHS COMPLIANT | Pulse Electronics Corporation | PE-68049LT vs E5002NLT |
PE-65792 | Datacom Transformer, ISDN Application(s), 1:1; 1:2 | Pulse Electronics Corporation | PE-68049LT vs PE-65792 |
PT61003EL | Datacom Transformer, ETHERNET; 10 BASE-T; 100 BASE-TX; LAN Application(s), 1:1; 1:1, ROHS COMPLIANT | Bourns Inc | PE-68049LT vs PT61003EL |
S553-1006-AE | Datacom Transformer, LAN; 10 BASE-T Application(s), 1:1 | Bel Fuse | PE-68049LT vs S553-1006-AE |
PT61010E | Datacom Transformer, LAN; ETHERNET Application(s), 1CT:2CT; 1CT:1CT | Bourns Inc | PE-68049LT vs PT61010E |
E5002T | Datacom Transformer, 10 BASE-T Application(s), 1CT:2CT | Pulse Electronics Corporation | PE-68049LT vs E5002T |