Part Details for PE-68283 by Pulse Electronics Corporation
Results Overview of PE-68283 by Pulse Electronics Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (2 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PE-68283 Information
PE-68283 by Pulse Electronics Corporation is an SMPS Transformer.
SMPS Transformers are under the broader part category of Transformers.
Transformers are passive components that transfer electrical energy between circuits and adjust voltage levels through electromagnetic induction. They are crucial for applications like power transmission and reducing voltage for low-voltage devices. Read more about Transformers on our Transformers part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| 68682-832 | Amphenol Communications Solutions | Dubox® 2.54mm, Board to Board Connector, PCB Mounted Receptacle, Vertical, Through Hole, Dual Entry, Double Row, 64 Position ,2.54mm (0.100in) Pitch. |
Price & Stock for PE-68283
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
PE-68283
|
Avnet Abacus | TRANSFORMER (Alt: PE-68283) RoHS: Not Compliant Min Qty: 30 Package Multiple: 30 | Abacus - 0 |
|
Buy Now |
Part Details for PE-68283
PE-68283 CAD Models
PE-68283 Part Data Attributes
|
|
PE-68283
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
PE-68283
Pulse Electronics Corporation
SMPS Transformer
|
| Part Life Cycle Code | Obsolete | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| Additional Feature | Length And Breadth Dimensions Include Terminal Also | |
| Height | 6.43 Mm | |
| Input Voltage-Max | 5.25 V | |
| Input Voltage-Min | 4.75 V | |
| Length | 13.97 Mm | |
| Mounting Feature | Surface Mount | |
| Number of Primary Winding | 2 | |
| Number of Secondary Winding | 4 | |
| Operating Temperature-Max | 130 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Voltage 1 | 9 V | |
| Packing Method | Tube | |
| Surface Mount | Yes | |
| Transformer Type | Smps Transformer | |
| Width | 11.51 Mm |
Alternate Parts for PE-68283
This table gives cross-reference parts and alternative options found for PE-68283. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PE-68283, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| PE-68283NL | Pulse Electronics Corporation | Check for Price | SMPS Transformer, ROHS COMPLIANT | PE-68283 vs PE-68283NL |
| PE-68279NL | Pulse Electronics Corporation | Check for Price | SMPS Transformer, ROHS COMPLIANT | PE-68283 vs PE-68279NL |