There are no models available for this part yet.
Overview of PE-68386T by Pulse Electronics Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Audio and Video Systems
Healthcare
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Entertainment and Gaming
Price & Stock for PE-68386T by Pulse Electronics Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | 1400 |
|
RFQ | ||||
Quest Components | 1120 |
|
$3.2025 / $6.4050 | Buy Now | |||
Quest Components | 48 |
|
$5.1240 / $7.6860 | Buy Now |
CAD Models for PE-68386T by Pulse Electronics Corporation
Part Data Attributes for PE-68386T by Pulse Electronics Corporation
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
PULSE ELECTRONICS CORP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Additional Feature
|
LENGTH AND BREADTH DIMENSION INCLUDES TERMINAL ALSO
|
Application
|
GATE DRIVE
|
ET Product-Min
|
9.7 V-us
|
Height
|
2.49 mm
|
Isolation Voltage
|
1500 V
|
Length
|
8.64 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Functions
|
1
|
Operating Temperature-Max
|
130 °C
|
Operating Temperature-Min
|
-40 °C
|
Packing Method
|
TAPE & REEL
|
Primary Inductance
|
785 µH
|
Surface Mount
|
YES
|
Transformer Type
|
PULSE TRANSFORMER
|
Turns Ratio (Np:Ns)
|
1:1
|
Width
|
6.73 mm
|
Alternate Parts for PE-68386T
This table gives cross-reference parts and alternative options found for PE-68386T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PE-68386T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PE-68386NLT | Pulse Transformer, GATE DRIVE Application(s), 1:1, ROHS COMPLIANT | Pulse Electronics Corporation | PE-68386T vs PE-68386NLT |
PE-68386 | Pulse Transformer, GATE DRIVE Application(s), 1:1 | Pulse Electronics Corporation | PE-68386T vs PE-68386 |