Part Details for PE-68617 by Pulse Electronics Corporation
Overview of PE-68617 by Pulse Electronics Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
68617-618 | Amphenol Communications Solutions | Dubox® 2.54mm, Board to Board Connector, PCB Mounted Receptacle, Vertical, Surface Mount, Single row, Dual Entry, Latched, 18 Positions, 2.54mm (0.100in) Pitch. | |
68617-602LF | Amphenol Communications Solutions | Dubox® 2.54mm, Board to Board Connector, PCB Mounted Receptacle, Vertical, Surface Mount, Single row, Dual Entry, Latched, 2 Positions, 2.54mm (0.100in) Pitch. | |
68617-615LF | Amphenol Communications Solutions | Dubox® 2.54mm, Board to Board Connector, PCB Mounted Receptacle, Vertical, Surface Mount, Single row, Dual Entry, Latched, 15 Positions, 2.54mm (0.100in) Pitch. |
Price & Stock for PE-68617
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PE-68617-ND
|
DigiKey | PULSE XFMR 1CS:2 1.7MH Lead time: 16 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
PE-68617
|
Avnet Americas | TRANSFORMERUPO - Bulk (Alt: PE-68617) RoHS: Not Compliant Min Qty: 1680 Package Multiple: 35 Container: Bulk | 0 |
|
RFQ | |
DISTI #
000000000000094614
|
Sager | Pulse Transformers XFMR UPO | 0 |
|
Buy Now | |
DISTI #
PE-68617
|
Avnet Abacus | TRANSFORMERUPO (Alt: PE-68617) RoHS: Not Compliant Min Qty: 35 Package Multiple: 35 | Abacus - 0 |
|
Buy Now |
Part Details for PE-68617
PE-68617 CAD Models
PE-68617 Part Data Attributes
|
PE-68617
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
PE-68617
Pulse Electronics Corporation
Datacom Transformer, ISDN Application(s), 1CS:2
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Application | ISDN | |
Height | 9.91 mm | |
Isolation Voltage | 1500 V | |
Length | 13.97 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Packing Method | TUBE | |
Primary Inductance | 1700 µH | |
Surface Mount | YES | |
Transformer Type | DATACOM TRANSFORMER | |
Turns Ratio (Np:Ns) | 1CS:2 | |
Width | 13.46 mm |
Alternate Parts for PE-68617
This table gives cross-reference parts and alternative options found for PE-68617. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PE-68617, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PE-68617T | Datacom Transformer, ISDN Application(s), 1CS:2 | Pulse Electronics Corporation | PE-68617 vs PE-68617T |