Manufacturer | Description | Price Range | Set Alert | Details |
---|---|---|---|---|
Pasternack Enterprises | Key Specifications, Generic Name: 250 Semi-rigid, Flex Type: Formable, Impedance: 50 Ohm, Dielectric Type: PTFE, Velocity of Propagation: 69.5 %, No. of Shields: 1, Attenuation at 1 Ghz.: 6.8 dB, Power, Max at 1 Ghz.: 279 Watts, RF Shielding: 100 dB, Frequency, Max: 18 GHz, Max Operating Temperature: 125 deg C, Center Conductor Type: Solid, Inner Conductor, Number of Strands: 1, Minimum Bend Radius, One Time: 0.75 in, Coax Type: Coax. Formable 250 Semi-rigid Coax Cable (by foot) with Tinned Copper Braid Outer Conductor. PE-SR401FL-FT part number from Pasternack is a 250 Semi-rigid coax cable that is formable. Pasternack PE-SR401FL formable coax cable is 50 Ohm and has a PTFE dielectric. PE-SR401FL coax has a shield count of 1, a RF shielding of 100 dB and the maximum frequency for this Pasternack cable is 18 GHz. PE-SR401FL coax cable has an attenuation at 1 GHz of 6.8 dB and a maximum power of 279 watts at 1 GHz. Pasternack 250 Semi-rigid coax cables are part of over 40,000 RF, microwave and millimeter wave components. PE-SR401FL cables and our other RF parts are available for same day shipping worldwide. Custom RF cable assemblies using PE-SR401FL or other coax can be built and shipped same day as well. | $21.5800 / $25.0900 |
|
View Details |