Manufacturer | Description | Price Range | Set Alert | Details |
---|---|---|---|---|
Pasternack Enterprises | Key Specifications, Generic Name: 141 Semi-rigid, Flex Type: Formable, Impedance: 50 Ohm, Dielectric Type: PTFE, Velocity of Propagation: 69.5 %, Attenuation at 1 Ghz.: 12 dB, Power, Max at 1 Ghz.: 400 Watts, RF Shielding: 110 dB, Frequency, Max: 20 GHz, Max Operating Temperature: 125 deg C, Center Conductor Type: Solid, Inner Conductor, Number of Strands: 1, Minimum Bend Radius, Repeated: 0.625 in, Coax Type: Coax. Formable 141 Semi-rigid Coax Cable with Tinned Copper Braid Outer Conductor. PE-SR402FL-BULK part number from Pasternack is a 141 Semi-rigid coax cable that is formable. Pasternack PE-SR402FL formable coax cable is 50 Ohm and has a PTFE dielectric. PE-SR402FL coax has a shield count of, a RF shielding of 110 dB and the maximum frequency for this Pasternack cable is 20 GHz. PE-SR402FL coax cable has an attenuation at 1 GHz of 12 dB and a maximum power of 400 watts at 1 GHz. Pasternack 141 Semi-rigid coax cables are part of over 40,000 RF, microwave and millimeter wave components. PE-SR402FL cables and our other RF parts are available for same day shipping worldwide. Custom RF cable assemblies using PE-SR402FL or other coax can be built and shipped same day as well. | $10.4800 / $12.1900 |
|
View Details |