Manufacturer | Description | Price Range | Set Alert | Details |
---|---|---|---|---|
Pasternack Enterprises | Key Specifications, Generic Name: 141 Semi-rigid, Flex Type: Formable, Impedance: 50 Ohm, Dielectric Type: PTFE, Velocity of Propagation: 70 %, Jacket Diameter: 0.161 in, Jacket Material: FEP, No. of Shields: 1, Attenuation at 1 Ghz.: 11.89 dB, Power, Max at 1 Ghz.: 303.4 Watts, RF Shielding: 100 dB, Frequency, Max: 34 GHz, Max Operating Temperature: 150 deg C, Center Conductor Type: Solid, Inner Conductor, Number of Strands: 1, Minimum Bend Radius, One Time: 0.315 in, Minimum Bend Radius, Repeated: 1.575 in, Coax Type: Coax. Formable PE-SR402FLJ Coax Cable with Tinned Copper Braid Outer Conductor and Black FEP Jacket. PE-SR402FLJ part number from Pasternack is a 141 Semi-rigid coax cable that is formable. Pasternack PE-SR402FLJ formable coax cable is 50 Ohm and has a PTFE dielectric. Our PE-SR402FLJ coax is constructed with a 0.161 jacket made of FEP. PE-SR402FLJ coax has a shield count of 1, a RF shielding of 100 dB and the maximum frequency for this Pasternack cable is 34 GHz. PE-SR402FLJ coax cable has an attenuation at 1 GHz of 11.89 dB and a maximum power of 303.4 watts at 1 GHz. Pasternack 141 Semi-rigid coax cables are part of over 40,000 RF, microwave and millimeter wave components. PE-SR402FLJ cables and our other RF parts are available for same day shipping worldwide. Custom RF cable assemblies using PE-SR402FLJ or other coax can be built and shipped same day as well. | $10.3100 / $11.9900 |
|
View Details |