Manufacturer | Description | Price Range | Set Alert | Details |
---|---|---|---|---|
Pasternack Enterprises | Key Specifications, Type of Bend: H-Bend, Waveguide Size 1: WR-42, Flange Size 1: UG-595/U, Waveguide Size 2: WR-42, Flange Size 2: UG-595/U, Frequency, Min: 18 GHz, Frequency, Max: 26.5 GHz. WR-42 Instrumentation Grade Waveguide H-Bend with UG-595/U Flange Operating from 18 GHz to 26.5 GHz. PE-W42B002 is a WR-42 waveguide bend that is a H-Bend type with a UG-595/U flange. This WR-42 H-Bend waveguide with UG-595/U flange from Pasternack is instrumentation grade. Our WR42 instrumentation grade waveguide bend has a minimum frequency of 18 GHz and a maximum frequency of 26.5 GHz. WR-42 waveguide bend PE-W42B002 is part of over 40,000 RF, microwave and millimeter wave components available from Pasternack. This instrumentation grade WR42 H-Bend waveguide with UG-595/U flange can ship worldwide the same day as it is purchased as with our other available RF parts. | $371.8600 / $422.5700 |
|
View Details |