Pasternack Enterprises |
Key Specifications, Connector Series 1: MMCX, Connector Gender 1: Jack, Connector Polarity 1: Standard, Connector Angle 1: Straight, Connector Mount Method 1: None, Connector Impedance 1: 50 Ohm, Connector Series 2: Trimmed Lead, Connector Gender 2: Hermaphroditic, Connector Polarity 2: Standard, Connector Angle 2: Straight, Connector Mount Method 2: None, RF Cable Part Number: RG316/U, RF Cable Type: RG316, RF Cable Impedance: 50 Ohm. MMCX Jack to Trimmed Lead Cable Using RG316 Coax with HeatShrink., Radio frequency assembly MMCX jack to trimmed lead cable using RG316 coax with heatshrink from Pasternack is part of the largest selections of same-day ship coaxial cables for RF, microwave and millimeter wave interconnect solutions. Pasternack coaxial cable assembly products are used in applications requiring high quality such as laboratory RF test and measurement, rugged and designed for defense / military, telecom antenna tower component jumper connection, production environments, general use, etc. MMCX jack to trimmed lead cable using RG316 coax with heatshrink, like our other Pasternack coaxial cable assemblies, will ship the same day and any custom MMCX to Trimmed Lead cable assembly orders will ship same day as well. Pasternack RF coax cable assembly is built with MMCX cable connection on one end and Trimmed Lead cable connection on the other. Our MMCX to Trimmed Lead cable assemblies have a jack gender on end 1 and sexless on end 2. This MMCX to Trimmed Lead cable is a jack to sexless coax assembly, PE3C5803/HS, can also be known as a MMCX female to Trimmed Lead sexless cable assembly and will be shipped same-day as it is purchased. MMCX female to Trimmed Lead sexless cable assembly PE3C5803/HS is built with RG316 which is a flexible coax type. The Pasternack flexible MMCX cable assembly is manufactured with MMCX to Trimmed Lead cable connectors, has a 50 Ohm impedance and is single shielded. RF specs on this MMCX jack to Trimmed Lead sexless cable are located on the specifications PDF datasheet on this page along with CAD drawing and dimensions. PE3C5803/HS can also be used in the other direction and will be Trimmed Lead sexless to MMCX jack cable assembly if the opposite connectivity is required. MMCX female to Trimmed Lead sexless cable assembly is just one of more than 45,000 in-stock RF products available. Pasternack is where to buy a high quality MMCX to Trimmed Lead cable assembly for quick shipment worldwide. Variations of MMCX cable assemblies can also be built and will ship same-day as well, search this website or contact us for assistance. High quality custom RF cable assembly products for microwave and millimeter wave radio transmitter receiver, antenna jumper, component inter-connection and more for RF test & measurement labs, rugged and MIL-STD designed military / defense, aerospace, telecom, phase stable, phase and delay matching, outdoor and harsh environment and other radio frequency applications can be manufactured. For all these reasons and more, Pasternack is one of the best websites where to find and buy quality RF cable assemblies like this MMCX jack to trimmed lead cable using RG316 coax with heatshrink. |
|
|
View Details |