Pasternack Enterprises |
Key Specifications, Connector 1 Series: BNC, Connector 1 Gender: Female, Connector 1 Polarity: Standard, Connector Angle 1: Straight, Connector 1 Impedance: 50 Ohm, Connector 2 Series: 10-32, Connector 2 Gender: Male, Connector 2 Polarity: Standard, Connector Angle 2: Straight, Connector 2 Impedance: 50 Ohm, Connector 1 Body Material: Brass, Connector 1 Body Plating: Nickel, RF Cable Part Number: LMR-100A-PVC, RF Cable Type: LMR-100A, RF Cable Impedance: 50 Ohm, Length, Max: 36 inches. BNC Female to 10-32 Male Low Loss Cable 36 Inch Length Using LMR-100 Coax with HeatShrink., Radio frequency assembly BNC female to 10-32 male low loss cable 36 inch length using LMR-100 coax with heatshrink from Pasternack is part of one of the largest selections of same-day ship coaxial cables for RF, microwave and millimeter wave interconnect solutions. Pasternack coaxial cable assembly products are used in applications requiring high quality such as laboratory RF test and measurement, rugged and designed for defense / military, telecom antenna tower component jumper connection, production environments, low loss, general use, etc. The BNC female to 10-32 male low loss cable 36 inch length using LMR-100 coax with heatshrink, BNC cable like our other Pasternack coaxial cable assemblies, will ship the same day and any custom BNC to 10-32 cable assembly orders will ship same day as well. Pasternack RF coax low loss cable assembly is built with BNC cable connection on one end and 10-32 cable connection on the other. Our low loss BNC to 10-32 cable assemblies have a female gender on end 1 and male on end 2. PE3W07108/HS-36 can also be known as a low loss BNC jack to 10-32 plug cable assembly and will be shipped same-day as it is purchased. BNC jack to 10-32 plug cable assembly PE3W07108/HS-36 is built with LMR-100A which is a flexible coax type. The Pasternack flexible BNC cable assembly is manufactured with BNC to 10-32 cable connectors, has a 50 Ohm impedance and is double shielded. RF specs on this 1 GHz maximum frequency BNC female to 10-32 male cable are located on the specifications PDF datasheet on this page along with CAD drawing and dimensions. PE3W07108/HS-36 can also be used in the other direction and will be 10-32 male to BNC female cable assembly if the opposite connectivity is required. Low loss BNC jack to 10-32 plug cable assembly is just one of more than 45,000 in-stock RF products available. Pasternack is where to buy a high quality BNC to 10-32 cable assembly for quick shipment worldwide. Variations of BNC cable assemblies can also be built and will ship same-day as well, search this website or contact us for assistance. High quality custom RF cable assembly products for microwave and millimeter wave radio transmitter receiver, antenna jumper, component inter-connection and more for RF test & measurement labs, rugged and MIL-STD designed military / defense, aerospace, telecom, low loss, phase stable, phase and delay matching, outdoor and harsh environment and other radio frequency applications can be manufactured. For all these reasons and more, Pasternack is one of the best websites where to find and buy quality RF cable assemblies like this BNC female to 10-32 male low loss cable 36 inch length using LMR-100 coax with heatshrink. |
$75.6700 / $87.9900
|
|
View Details |