PE4241
Description: RF C Connector, Female, Panel Mount, Cable Mount, Solder Terminal, ROHS COMPLIANT

Overview of PE4241 by Pasternack Enterprises

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for PE4241 by Pasternack Enterprises

Part # Manufacturer Description Stock Price Buy
DISTI # 3985-PE4241-ND
DigiKey C Female Connector Solder Attach Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT 1290
In Stock
  • 1 $28.9900
  • 25 $27.5400
  • 50 $26.0900
  • 100 $24.9300
$24.9300 / $28.9900 Buy Now
DISTI # PE4241
Pasternack Enterprises US Key Specifications, Polarity: Standard, Connector Series: C, Connector Gender: Female, Impedance: 50 Ohm, Body Style: Straight, Attachment Method: Solder, Mount Method: 4 Hole Flange, Minimum Frequency: DC, Maximum Frequency: 10 GHz, Interface Type 1: Solder Cup. C Female Connector Solder Attachment 4 Hole Flange Mount Solder Cup Terminal, .718 inch Hole Spacing. PE4241 type C female 4 hole flange terminal connector has an interface type of solder cup and a 50 Ohm impedance. Pasternack type C female 4 hole flange connector uses shield/contact solder as an attachment method. Our female C type terminal connector provides a minimum frequency of DC and a maximum frequency of 10 GHz. The Pasternack type C female 4 hole flange terminal connector has a PTFE dielectric type and a VSWR of 1.3. The Pasternack type C terminal connector has a brass body with nickel plating. Our PE4241 type C connector uses brass contact. This type C female 4 hole flange terminal RF connector is RoHS and REACH compliant. This Pasternack female type C 4 hole flange connector will ship the same day as purchased. Our 4 hole flange type C female connector is part of over 40,000 RF, microwave and millimeter wave components in stock for worldwide shipment. We also build custom C type connector cable assemblies that will ship the same day as well. Min Qty: 1 Package Multiple: 1 1270
  • 1 $28.9900
  • 25 $27.5400
  • 50 $26.0900
  • 100 $24.9300
$24.9300 / $28.9900 Buy Now

CAD Models for PE4241 by Pasternack Enterprises
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for PE4241 by Pasternack Enterprises

PE4241
Pasternack Enterprises
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
PASTERNACK ENTERPRISES INC
Package Description
ROHS COMPLIANT
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8536.69.40.10
Additional Feature
VSWR MAX AT 10 GHZ
Characteristic Impedance
50 Ω
Connector Type
RF C CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Gender
FEMALE
Contact Material
NOT SPECIFIED
Coupling Type
BAYONET
DIN Conformance
NO
Filter Feature
NO
IEC Conformance
NO
Insulator Material
POLYTETRAFLUOROETHYLENE
MIL Conformance
NO
Mounting Style
STRAIGHT
Mounting Type
CABLE AND PANEL
Operating Frequency-Max
11 GHz
Option
GENERAL PURPOSE
Panel Mount
YES
Termination Type
SOLDER
VSWR
1.3
Want to compare parts?
  1. PE4241
    Pasternack Enterprises
    RF C Connector, Female, Panel Mount, Cable Mount, Solder Terminal, ROHS COMPLIANT
    VS

Related Parts for PE4241

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PE4241 by Pasternack Enterprises.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PE4241 by Pasternack Enterprises

Select Manufacturer
Which Manufacturer of PE4241 would you like to use for your alert(s)?
  • Please alert me when PE4241 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PE4241 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PE4241 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PE4241 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PE4241.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PE4241 by Pasternack Enterprises

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: